Please refer to product description
- Manufacturer:
- SAIA-BURGESS
- Order Code:
- 3185000
- Manufacturer Part No:
- UAG2
-
- Technical Data Sheet (220.92KB) EN
- STEPPER MOTOR, 18DEG, 12V, 170R
- Coil Type: Unipolar
- No. of Phases: Four
- Resistance: 170ohm
- Inertia: 0.31g-cm²
- Detent Torque: 0.0014N-m
- External Diameter: 20mm
- External Length / Height: 17.2mm
- Fixing Centres: 25mm
- Holding Torque: 0.007N-m
- Indexing Angle: 18°
- Phase Resistance: 170ohm
- Power Consumption: 0.74W
- Shaft Length - Metric: 6.2mm
- Voltage Rating V DC: 12V
Availability
| Availability: No Longer Manufactured |
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: N/A
- Weight (kg): 0.026
- Tariff No.: 85011099
-
Country of Origin:
GB
United Kingdom
Country in which last significant manufacturing process was carried out



