Logo

NXP MagniV S12ZVML-MINIBRD motor

NXP's new S12ZVML-MINIBRD is a complete low-cost, low-voltage motor control development platform. It includes comprehensive and easy-to-use motor control tuning software and the needed hardware – just add you own motor.

  • S12 MagniV S12ZVM MCU mini board design
  • Supports low-voltage BLDC, PMSM and DC motors
  • Fully featured with power MOSFETs for motor control
  • LIN networks
  • DC-bus overvoltage, overcurrent and undervoltage fault detection
  • Onboard BDM-to-USB debug interface

Product Description

The new S12ZVML-MINIBRD from NXP provides a low-cost and easy-to-use motor control evaluation and development platform.
The kit includes both the hardware and software needed to get your variable speed motor up and running quickly with the included software libraries and development tools.

It is ideal for Sensorless BLDC or PMSM motor control as well as Bidirectional DC motors (H-Bridge).
The S12ZVML-MINIBRD allows FOC and Trapezoidal Control. It also includes 6 N-channel FETs with 5-8A drive capability, a LIN connector and an onboard BDM-to-USB debug interface.

Other S12ZVML features include:

  • Single chip MCU with GDU + VREG + LIN phy + op-amp integrated
  • From 32K to 128K flash
  • Programmable Trigger Unit (PTU) synchronizes conversion sequences with the PMW Module (PMF) for maximum precision and minimum CPU loading
  • No external components required for back-EMF sensing
  • VREG + 5V/20mA sensor supply
  • LIN PHY, LIN2.1 / 2.2 / J2602 compliant
  • 6ch Gate Pre-Driver (GDU) with nom. 100nC total Gate Charge

Motor control

Package includes easy-to-use motor tuning software and libraries.

Fault detection

DC-bus overvoltage, overcurrent and undervoltage problems can all be sensed by the system.

Versatility

The MagniV S12ZVML-MINIBRD supports low-voltage BLDC, PMSM and DC motors.

Product Series
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
S912ZVML12F1MKH
S912ZVML12F1MKH - MCU-Application Specific 16BIT, S12 MAGNIV 25MHz, 1 KB RAM/ Program, 3.5V-40Vin,

2383239

NXP - MCU-Application Specific 16BIT, S12 MAGNIV 25MHz, 1 KB RAM/ Program, 3.5V-40Vin,

MCU, 16BIT, S12 MAGNIV, 25MHZ; MCU Applications:LIN Controller; Architecture:S12 MagniV; MCU Core Size:16bit; Program Memory Size:32KB; RAM Memory Size:1KB; CPU Speed:50MHz; No. of I/O's:64I/O's; MCU Case Style:QFP; No. of Pins:64Pins; Embedded Interface

258 in stock

+ Check Stock & Lead Times

258 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 03/09/18

Each

1+ £5.65 10+ £4.62 25+ £4.37 50+ £4.23 100+ £3.95 250+ £3.76 500+ £3.39 More Pricing...

Add
Min: 1 Mult: 1
S12ZVML-MINIBRD
S12ZVML-MINIBRD - Evaluation Board, S12 MagniV S12ZVM MCU, Motor Control, Mini Design, FOC and Trapezoidal Control

2393630

NXP - Evaluation Board, S12 MagniV S12ZVM MCU, Motor Control, Mini Design, FOC and Trapezoidal Control

MAGNIV SENSORLESS MOTOR CONTROL BOARD; Silicon Manufacturer:NXP; No. of Bits:16bit; Silicon Family Name:MC9S12ZVM; Core Architecture:HCS12; Core Sub-Architecture:S12; Silicon Core Number:S12ZVMLxx; Kit Contents:S12ZVML-MINIBRD Board, Power Supply & USB C

186 in stock

+ Check Stock & Lead Times

5 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

181 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 21/05/18

Each

1+ £48.49

Add
Min: 1 Mult: 1
S912ZVMC12F1MKH
S912ZVMC12F1MKH - MCU-Application Specific 16BIT, S12 MAGNIV 25MHz, 1 KB RAM/ Program, 3.5V-40Vin,

2383241

NXP - MCU-Application Specific 16BIT, S12 MAGNIV 25MHz, 1 KB RAM/ Program, 3.5V-40Vin,

MCU, 16BIT, S12 MAGNIV, 25MHZ; MCU Applications:LIN Controller; Architecture:S12 MagniV; MCU Core Size:16bit; Program Memory Size:32KB; RAM Memory Size:1KB; CPU Speed:25MHz; No. of I/O's:64I/O's; MCU Case Style:QFP; No. of Pins:64Pins; Embedded Interface

No Longer Stocked