Low

RE210-S3 - 

PCB, Prototype, Epoxy Glass Composite, 1.5mm, 100mm x 580mm

RE210-S3 - PCB, Prototype, Epoxy Glass Composite, 1.5mm, 100mm x 580mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE210-S3
Order Code:
1221151
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Matrix Board
:
Epoxy Glass Composite
:
1mm
:
100mm
:
580mm
:
1.5mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RE210-S3 is a Prototype Board with 2.54mm pitch spacing.
  • Single-sided 35µm Cu

Applications

Industrial

Associated Products

Compare Selected

Related Searches

 

44 In stock

14 in stock for next day delivery (Liege stock)

30 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
£14.78 £ 14.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.78
10 + £14.05
50 + £13.31
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.