Low

ROSE  01.31 60 11  Metallic Enclosure, Industrial, 111 mm, 310 mm, 600 mm, Aluminium, Grey

ROSE 01.31 60 11
Technical Data Sheet (5.78MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Enclosure Type:
Industrial
External Height - Metric:
111mm
External Width - Metric:
310mm
External Depth - Metric:
600mm
Enclosure Material:
Aluminium
Body Colour:
Grey
IP Rating:
IP66
NEMA Rating:
Not Rated
External Height - Imperial:
4.37"
External Width - Imperial:
12.205"
External Depth - Imperial:
23.622"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76169990
Weight (kg):
10.16