Low

SCS240AE2HR - 

Silicon Carbide Schottky Diode, SCS24 Series, Dual Common Cathode, 650 V, 40 A, 31 nC, TO-247

SCS240AE2HR - Silicon Carbide Schottky Diode, SCS24 Series, Dual Common Cathode, 650 V, 40 A, 31 nC, TO-247

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
SCS240AE2HR
Order Code:
2490241
Product Range
SCS24 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SCS240AE2HR is a silicon carbide epitaxial planer SiC Schottky Barrier Diode features high speed switching, reduced temperature dependence and shorter recovery time.
  • Reduced switching loss
  • 175°C Junction temperature
  • AEC-Q101 qualified

Applications

Industrial

Footnotes

This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
SCS24 Series
:
Dual Common Cathode
:
650V
:
40A
:
31nC
:
TO-247
:
3 Pin
:
175°C
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

56 In stock

15 in stock for next day delivery (Liege stock)

41 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£15.89 £ 15.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.89
5 + £15.42
10 + £13.28
50 + £13.04
100 + £12.24
250 + £10.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.