Low

SCS220KE2HR - 

Silicon Carbide Schottky Diode, SCS22 Series, Dual Common Cathode, 1.2 kV, 20 A, 34 nC, TO-247

SCS220KE2HR - Silicon Carbide Schottky Diode, SCS22 Series, Dual Common Cathode, 1.2 kV, 20 A, 34 nC, TO-247

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
SCS220KE2HR
Order Code:
2490238
Product Range
SCS22 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SCS220KE2HR is a silicon carbide epitaxial planer SiC Schottky Barrier Diode features high speed switching, reduced temperature dependence and shorter recovery time.
  • Reduced switching loss
  • 175°C Junction temperature
  • AEC-Q101 qualified

Applications

Automotive, Industrial

Footnotes

This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
SCS22 Series
:
Dual Common Cathode
:
1.2kV
:
20A
:
34nC
:
TO-247
:
3 Pin
:
175°C
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 03/12/18

Contact me when back in stock

£10.06 £ 10.06
Price for:
Each
Multiple: 30 Minimum: 30
Quantity Price
30 + £10.06
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.