Please refer to product description
- Manufacturer:
- ROHM
- Order Code:
- 1907963
- Manufacturer Part No:
- SCS110AG
-
- Technical Data Sheet (1.11MB) EN
- DIODE, SIC,RECTI, 600V, 10A, TO220AC
- Diode Type: SiC Schottky
- Diode Configuration: Single
- Repetitive Reverse Voltage Vrrm Max: 600V
- Forward Current If(AV): 10A
- Forward Voltage VF Max: 1.7V
- Reverse Recovery Time trr Max: 15ns
- Forward Surge Current Ifsm Max: 40A
- Diode Case Style: TO-220AC
- No. of Pins: 2
- MSL: (Not Applicable)
- SVHC: No SVHC (19-Dec-2012)
Catalogue Page:
726 / UK1Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: £10.16
Price
| Qty | List Price |
|---|---|
| 1 - 24 | £10.16 |
| 25 - 99 | £9.40 |
| 100 - 249 | £7.62 |
| 250 - 499 | £6.96 |
| 500+ | £6.66 |
|
|
- RoHS: Yes
- Weight (kg): 0.002
- Tariff No.: 85411000
-
Country of Origin:
JP
Japan
Country in which last significant manufacturing process was carried out



