Low

ROEBUCK  TK-5000  KNIFE SET, CRAFT, 16PC

ROEBUCK TK-5000
Technical Data Sheet (20.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Kit Contents:
3 Handles, 13 Assorted Precision Blades
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
82060000
Weight (kg):
.12

Alternatives

PRECISION CRAFT KNIFE SET, 16PC

DURATOOL

21 in stock

Price for: Each

1+ £9.07 25+ £8.47 50+ £8.05 100+ £7.86 more…

Buy

KNIFE SET

XCELITE

48 in stock

Price for: Each

1+ £11.95 4+ £11.59 20+ £11.23

Buy

SWANN MORTON ACM SCALPEL AND BLADES SET

SWANN-MORTON

9 in stock

Price for: 1 Kit

1+ £42.88 5+ £39.44 10+ £37.40

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.