Low

ROEBUCK  CL5045  Scissors, Straight, 150 mm

ROEBUCK CL5045
Manufacturer:
ROEBUCK ROEBUCK
Manufacturer Part No:
CL5045
Order Code:
3861284
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tweezer Type:
Tweezer Tip Type / Style:
Overall Length:
150mm
Tweezer Body Material:
-
Tweezer Tip Material:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82032000
Weight (kg):
.01

Alternatives

SEIZER, STRAIGHT

DURATOOL

9 in stock

Price for: Each

1+ £11.45 25+ £10.67 50+ £10.12 100+ £9.89 more…

Buy

Locking Forceps, Smooth Jaw, Straight, 130 mm, Stainless Steel Body, Stainless Steel Tip

SHESTO

5 in stock

Price for: Each

1+ £7.41

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.