Low

ROEBUCK  A0014.0  Twist Drill Bit, HSS, 4mm, 43mm Effective, 75mm Overall

ROEBUCK A0014.0
Technical Data Sheet (22.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Drill Bit Size Metric:
4mm
Drill Bit Size Imperial:
-
Effective Length:
43mm
Overall Length:
75mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82075060
Weight (kg):
.0535

Alternatives

Twist Drill Bit, HSS, 0.4mm, 5mm Effective, 20mm Overall

RUKO

38 in stock

Price for: Each

1+ £0.873 5+ £0.721 10+ £0.636

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.