Low

ROEBUCK  A0012.0  Twist Drill Bit, HSS, 2mm, 24mm Effective, 53mm Overall

ROEBUCK A0012.0
Technical Data Sheet (22.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Drill Bit Size Metric:
2mm
Drill Bit Size Imperial:
-
Effective Length:
24mm
Overall Length:
53mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82075060
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.