Low

ROEBUCK  248208  Spanner, Combination, Metric 17 mm

ROEBUCK 248208
Technical Data Sheet (24.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AF Size - Metric:
17mm
AF Size - Imperial:
-
Length:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
82041100
Weight (kg):
.08

Alternatives

Spanner, Combination, Metric 17 mm, Length 210 mm

CK TOOLS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £6.80 5+ £6.60 10+ £6.39

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.