Low

ROEBUCK  248101  Spanner, Combination, Metric 7 mm

ROEBUCK 248101
Technical Data Sheet (24.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AF Size - Metric:
7mm
AF Size - Imperial:
-
Length:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
82041100
Weight (kg):
.02

Alternatives

Spanner, Combination, Metric 7 mm, Length 110 mm

CK TOOLS

12 in stock

Price for: Each

1+ £3.14 5+ £3.05 10+ £2.95

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.