ROEBUCK  010120  TORQUE WRENCH, DIAL INDICATOR

ROEBUCK 010120

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1509452
  • Manufacturer Part No 010120

Product Specifications, Documents & More


  • Drive Size - Imperial: 0.25"
  • Drive Size - Metric: -
  • Overall Length: 244mm
  • SVHC: No SVHC (15-Jun-2015)
  • Torque Range N-m: 50cN-m to 8.5N-m
  • Torque Range ft-lb: 0.42ft-lb to 6.25ft-lb
  • Torque Tool Style: Wrench

Find similar products  grouped by common attribute

Availability

Availability: No Longer Stocked

Price

Quantity List Price
1+ £219.57
 
 
Low

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 82041200
  • Weight (kg): .52
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought