Low

ROCKWELL AUTOMATION  100-SB11  Contact Block, 1NO/1NC, 10 A, 600 V, 2 Pole, Screw

ROCKWELL AUTOMATION 100-SB11
Manufacturer Part No:
100-SB11
Order Code:
7172722
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Switch Terminals:
Screw
No. of Poles:
2 Pole
Contact Current Max:
10A
Contact Voltage AC Max:
600V
For Use With:
100-C Contactors
Contact Voltage DC Max:
600V
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

Tariff No:
85364900
Weight (kg):
.025

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.