You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RBX01-BK - 

3D Printer, 210 mm x 150 mm x 100 mm, UK Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROBOX ROBOX
Manufacturer Part No:
RBX01-BK
Order Code:
2440163
Product Range
Robox RBX01
Availability:
No Longer Manufactured

Product Information

:
210 x 150 x 100mm
:
1.75mm
:
200
:
0.02
:
ABS, HIPS, PLA, PVA, PETG, Nylon
:
240
:
220
:
USB
:
.stl, .obj, .robox
:
0.3mm, 0.8mm
:
AutoMaker
:
Mac OS, Linux, Windows
:
Robox RBX01
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This Robox® 3D printer allows you to print with a wide range of materials to create solid 3D objects. The proprietary dual-nozzle system can improve your print speeds by up to 300%, letting you print objects much faster than other printers. The Automatic Material Recognition system saves time and effort with material information and print profiles preloaded on each reel to let you start printing straight away! Save additional profiles on the built-in 4GB memory.
  • Motion axes are coupled to a single sheet metal part, reducing the need for factory calibration
  • Automatic build platform levelling for accurate parallel printing to print bed
  • Stable environment to maintain part accuracy and print quality
  • Nozzle diameters: 0.3mm and 0.8mm
  • Filament diameter: 1.75mm
  • Nozzle temperature: 300°C (max)
  • Material compatibility: PLA, ABS, HIPS Nylon, PC, PVA
  • Dimensions: 370x340x240mm
  • Weight: 8.3kg

Contents

RBX1 Robox 3D Printer, 1 reel of filiment, instruction manual, 2 year warranty, automaker software, USB stick, USB cable

Alternatives for RBX01-BK

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
10 in stock

Each

1+ £1,249.92

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.