Microchip

Microchip RN4020 PICtail/PICtail+ Bluetooth Demo Board

The RN4020 PICtail / PICtail Plus Board is a Bluetooth Low Energy demonstration board that showcases the Microchip RN4020 module.

  • Enables flexible development with the RN4020 BTLE Module
  • USB-to-UART Interface
  • Connection and data status LEDs
  • PICtail™ and PICtail Plus interfaces for connection to Microchip development boards
  • eXtreme Low Power PIC18F25K50 MCU on-board

Product Description

The RN4020 PICtail / PICtail Plus Board is a Bluetooth Low Energy demonstration board that showcases the Microchip RN4020 module - a fully-certified Bluetooth Version 4.1 low energy module for designers who want to add low power wireless capability easily to their products.
This flexible development board includes the RN4020 paired with an eXtreme Low Power PIC18F25K50 microcontroller.

It includes a USB-to-UART interface for plug-and-play capability. The high-speed UART interface and the General Purpose Input Output (GPIO) ports are available on the RN4020 module to configure control and transfer data.
The RN-4020-PICtail also includes PICtail and PICtail Plus interfaces for connecting to Microchip development boards.

The on-board PIC18 microcontroller can be custom programmed via the available PICkit serial programmer / debugger interface.
Other features include on-board connection and data status LEDs enabling rapid prototyping and fast time to market.

Programming aids

PICkit serial programmer / debugger interface; Multiple options for programming and experimentation.

Programming aids

PICkit serial programmer / debugger interface; Multiple options for programming and experimentation.

Interfaces

USB-to-UART Interface to get started quickly; PICtail and PICtail Plus interfaces for connection to Microchip development boards.

Product series
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
RN4020-V/RM
RN4020-V/RM - Bluetooth® Low Energy v4.1 Module, 2.4 to 2.48GHz, 1MBPS

2442930

MICROCHIP - Bluetooth® Low Energy v4.1 Module, 2.4 to 2.48GHz, 1MBPS

BLUETOOTH, VER 4.1, 2.4-2.48GHZ, 1MBPS; Bluetooth Version:Bluetooth 4.1; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Signal Range Max:100m; Data Rate:1Mbps; Bluetooth Class:-; Receive Sensitivity:-92.5dBm; Operating Temperature Min:-30°C; Operating

2,824 in stock

+ Check Stock & Lead Times

2,250 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

574 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 20/08/18

Each

1+ £7.61 10+ £6.51

Add
Min: 1 Mult: 1
RN-4020-PICTAIL
RN-4020-PICTAIL - Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power

2442931

MICROCHIP - Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power

DAUGHTER BOARD, BLUETOOTH PICTAIL PLUS; Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC18; Silicon Core Number:PIC18LF25K50, RN4020; Silicon Family Name:PIC18LFxxKxx; For Use With:Microchip Development Boards with PICtail

25 in stock

+ Check Stock & Lead Times

18 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

7 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 24 will be available for delivery on 31-May-2018
  • More stock available week commencing 17/09/18

    Each

    1+ £35.87

    Add
    Min: 1 Mult: 1