2013/06/19

Spotted an Error? Print Page Share this page

RICHCO - CBSB-8-01A2-RT - PCB SUPPORT TAPED BASE 12.7MM HIGH

RICHCOCBSB-8-01A2-RT
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
RICHCO
Order Code:
1909494
Manufacturer Part No:
CBSB-8-01A2-RT

Technical Data Sheet (59.50KB) EN
Technical Data Sheet (59.50KB) EN

Product Information
  • PCB SUPPORT TAPED BASE 12.7MM HIGH
  • Overall Length: 22.86mm
  • Spacer Material: Nylon 6.6 (Polyamide 6.6)
  • External Width: 17.8mm
  • SVHC: No SVHC (18-Jun-2012)
  • External Depth: 17.8mm
  • Spacer Height: 12.7mm
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

3532 / UK1

Availability

24 in stock for next working day delivery (UK stock)
4 in stock for next working day delivery (EU stock)
see cut-off times
24 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
4 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: Pack of 40

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £8.13  

  1. Qty

Price

Qty List Price
1  - 4 £8.13
5  - 24 £7.73
25+  £7.26
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(RICHCO) OR (Metal & Plastic Spacers) OR (CBSB-8-01A2-RT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery