2013/06/19

Spotted an Error? Print Page Share this page

REXROTH AUTOMATION - 1060-212-00 - LINEAR SETS, SEGMENTAL

REXROTH AUTOMATION1060-212-00
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
REXROTH AUTOMATION
Order Code:
7056011
Manufacturer Part No:
1060-212-00
Product Information
  • LINEAR SETS, SEGMENTAL
  • SVHC: No SVHC (19-Dec-2012)
  • Dynamic: 480N-m
  • External Length / Height: 31mm
  • Shaft Diameter: 12mm
  • Static: 420N
Find Similar Products grouped by common attributes

Availability

Availability: Out of Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(REXROTH AUTOMATION) OR (Linear) OR (1060-212-00)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery