Low

RENESAS  R1LV1616RSA-5SI#B0  SRAM, 16 Mbit, 1M x 16bit, 2.7V to 3.6V, TSOP-I, 48 Pins, 55 ns

RENESAS R1LV1616RSA-5SI#B0
Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R1LV1616RSA-5SI#B0
Order Code:
2068168
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Memory Size:
16Mbit
SRAM Memory Configuration:
1M x 16bit
Supply Voltage Range:
2.7V to 3.6V
Memory Case Style:
TSOP-I
No. of Pins:
48Pins
Access Time:
55ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423245
Weight (kg):
.002188

Similar Products