Low

RENESAS  R1LV0816ASB-5SI  SRAM, 8 Mbit, 512K x 16bit, 2.4V to 3.6V, TSOP-II, 44 Pins, 55 ns

RENESAS R1LV0816ASB-5SI
Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R1LV0816ASB-5SI
Order Code:
2068162
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Memory Size:
8Mbit
SRAM Memory Configuration:
512K x 16bit
Supply Voltage Range:
2.4V to 3.6V
Memory Case Style:
TSOP-II
No. of Pins:
44Pins
Access Time:
55ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423245
Weight (kg):
.002188

Similar Products