Low

RECOM POWER  REC10-2412DRW/H2/A/M  Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 10 W, 12 V

RECOM POWER REC10-2412DRW/H2/A/M
Technical Data Sheet (120.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
18V
Input Voltage DC Max:
36V
Output Power Max:
10W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-12V
Output Current - Output 1:
416mA
Output Current - Output 2:
416mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
IEC 60601, UL
Width:
32mm
Height:
10.2mm
Depth:
20.3mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.018