Low

RACD60-4200/IP67 - 

LED Driver, Active PFC, 60 W, 13.5 V, 4.2 A, Constant Current, Constant Voltage, 90 V, 264 V

RACD60-4200/IP67 - LED Driver, Active PFC, 60 W, 13.5 V, 4.2 A, Constant Current, Constant Voltage, 90 V, 264 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RACD60-4200/IP67
Order Code:
2440320
Product Range
RACD60 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
60W
:
13.5V
:
4.2A
:
Constant Current, Constant Voltage
:
90V
:
264V
:
RACD60 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RACD60 series 1-output 60W AC/DC LED Driver with universal input voltage and constant current suitable for driving high power LEDs. The LED driver has a dual mode of operation CV mode at loads below the preset current limit, the RACD60 behaves as a fixed voltage source. CC mode at loads above the preset current limit, the RACD60 behaves as a fixed current source. Thus the same power supply can be used with both CV and CC LED modules. The RACD60 series have universal input voltage range with active power factor correction and are fully protected against output short circuit, overload and over-temperature. Three versions are available: a low cost open-frame with either internal (/OF) or external user-adjustable current limit (/TOF) and a sealed IP67 potted version (/IP67) with factory set output currents for outdoor or high humidity applications.
  • 60W Class II AC-DC LED power supply
  • Dual mode CV or CC output
  • Power factor corrected
  • Universal input voltage
  • User adjustable current limit
  • Thermal feedback dimming
  • Waterproof enclosure
  • High Efficiency

Applications

Power Management, Industrial, Industrial

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£58.98 £ 58.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £58.98
5 + £57.61
10 + £55.62
25 + £53.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.