2014/08/29
 
 
 
Home > Manufacturers > EnOcean > Sensor Kit - for Raspberry Pi
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
EnOcean

EnOcean Sensor Kit - for Raspberry Pi

EnOcean Sensor Kit includes self-powered wireless sensors and a switch - ideal for home automation applications. No cables are required to switch lights, control blinds and acquire sensor information including temperature, humidity or presence detection.

  • EU Frequency: 868MHz
  • Wireless Sensor module with built-in antenna
  • No cables required
  • Ideal Energy Harvesting Solution
  • Miniature battery-less push switch module
EnOcean Sensor Kit - for Raspberry Pi

Product Description

EnOcean Sensor Kit includes self-powered wireless sensors and a switch - ideal for home automation applications. No cables are required to switch lights, control blinds and acquire sensor information including temperature, humidity or presence detection.

Sensors and actuators can directly communicate with each other or they can be controlled through an intelligent smart home server. Users can also use in-home automation applications that require remote sensing and remote control via PC or smart phones. For example, the Raspberry Pi is an ideal platform to setup a smart home server where the EnOcean-Pi acts as a bridge (Gateway-Controller) to the EnOcean radio world.

EnOcean Sensor Kit features a set of three wireless sensors; Push Button, Reed Switch & Temperature Sensor.

Key Features:

  • Frequency: 902MHz, 868MHz & 315MHz
  • Wireless Sensor module with built-in antenna
  • No cables required
  • Ideal Energy Harvesting Solution
  • Miniature battery-less push switch module
  • Sensors with Solar cell
  • Self-powered, maintenance free
  • Perfect solution for home automation applications
  • To be used in conjunction with EnOcean Pi & Raspberry Pi.

Reed Switch

Magnet contact transmitter module, extremely low power RF transmitter module enables the realisation of wireless magnetic contact sensor. Powered by a solar cell, completely maintenance-free.

Push Button

This is a miniaturised battery-less switch module which allows the realization of very slim on-wall mountable rocker switches or remote controls.

Temperature Sensor

Energy harvesting wireless temperature sensor module with an extremely low power RF transmitter module optimised for realisation of wireless and maintenance free temperature sensors. Can also be used for room control panels including set point dial and occupancy button with the addition of a minimum number of external components

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics