Low

RPI NOIR CAMERA BOARD. - 

Daughter Board, Raspberry Pi NoIR Camera Board, Version 2, Sony IMX219 8-Megapixel Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI NOIR CAMERA BOARD.
Order Code:
2510729
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Raspberry Pi NoIR Camera Module v2 is a high quality 8 megapixel Sony IMX219 image sensor custom designed add-on board for Raspberry Pi, featuring a fixed focus lens. It's capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p60/90 video. It attaches to Pi by way of one of the small sockets on the board upper surface and uses the dedicated CSi interface, designed especially for interfacing to cameras. The board itself is tiny, at around 25mm x 23mm x 9mm. It also weighs just over 3g, making it perfect for mobile or other applications where size and weight are important. It connects to Raspberry Pi by way of a short ribbon cable. The high quality Sony sensor itself has a native resolution of 8 megapixel, and has a fixed focus lens on-board. In terms of still images, the camera is capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p90 video.
  • 8 megapixel camera capable of taking infrared photographs of 3280 x 2464 pixels
  • Capture video at 1080p30, 720p60 and 640x480p90 resolutions
  • All software is supported within the latest version of Raspbian Operating System
  • Applications: Infrared photography, low light photography, monitoring plant growth, CCTV security camera

Applications

Imaging, Video & Vision

Product Information

:
Broadcom
:
-
:
-
:
-
:
-
:
Compatible with all models of Raspberry Pi
:
Raspberry Pi NoIR Camera v2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4,163 In stock

178 in stock for next day delivery (Liege stock)

3,985 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

8,800 will be available for delivery on 11-Feb-2018

4,800 will be available for delivery on 19-Feb-2018

More stock available week commencing 16/04/18
£21.59 £ 21.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.59
10 + £18.29
150 + £17.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.