ex VAT

Raspberry Pi Cameras & Lenses:

47 Products Found

Raspberry Pi camera modules offer quality, flexibility, and performance. Farnell caters to a rainbow of customers, from students and hobbyists to professionals. Users can develop AI-driven projects or capture crisp photos of moving objects.

The Raspberry Pi High-Quality Camera with interchangeable lenses, available in M12 and CS Mount variants, has a 12MP resolution and a 7.9mm-diagonal sensor. It is ideal for users who want visual fidelity for industrial and consumer applications.

The NoIR variant of the Raspberry Pi high-quality camera is an excellent choice for users who seek high-quality 8MP imaging for low-light photography. The autofocus and HDR capabilities of the Raspberry Pi camera module 3 are unparalleled. The 12MP IMX708 Quad Bayer sensor outputs better performance and is thus ideal for users who seek imaging solutions of a professional quality.                

Users can easily use the tight integration with the Raspberry Pi camera software stack to deploy their neural network models.

Show More
View
Buyer
Engineer
Manufacturer
Camera Type
Silicon Manufacturer
Accessory Type
Lens Type
Resolution
For Use With
Silicon Core Number
Kit Contents
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3381606

RoHS

Each
1+
£38.170
Min: 1 / Mult: 1
HQ Camera
-
PRI 16mm Telephoto Lens
16mm Telephoto Lens
10MP
Raspberry Pi High Quality Camera
-
-
-
3677846

RoHS

Each
1+
£8.960
Min: 1 / Mult: 1
Raspberry Pi NoIR Camera Module v2
Sony
-
Fixed Focus Lens
8MP
Compatible with all models of Raspberry Pi 1 and 2
IMX219
Raspberry Pi NoIR Camera Board v2, Ribbon Cable, NoIR Filter
Raspberry Pi Camera
2840710

RoHS

Each
1+
£14.010
Min: 1 / Mult: 1
-
-
LED Camera Light Ring Add-On Board
-
-
-
-
-
-
4132321
Each
1+
£26.720
Min: 1 / Mult: 1
Raspberry Pi Wide NoIR Camera Module 3
Sony
-
-
11.9MP
Raspberry Pi Computers
IMX708
Raspberry Pi Camera Module 3 Wide NoIR
-
4132322

RoHS

Each
1+
£38.170
Min: 1 / Mult: 1
High Quality Camera
Sony
-
-
12.3MP
All Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards
IMX477R
IMX477R Sensor, FPC Cable, Milled Aluminium Lens Mount W/Tripod Mount, Lens Locking Ring
-
4132326

RoHS

Each
1+
£19.080
Min: 1 / Mult: 1
-
-
M12 Camera Lens
8mm Portrait Lens
12MP
Raspberry Pi High Quality Camera with M12 Mount
-
-
Raspberry Pi Camera
4132318
Each
1+
£19.080
Min: 1 / Mult: 1
Raspberry Pi Camera Module 3
Sony
-
-
11.9MP
Raspberry Pi Computers
IMX708
Raspberry Pi Camera Module 3
-
4132325

RoHS

Each
1+
£19.080
Min: 1 / Mult: 1
-
-
M12 Camera Lens
27mm Wide Angle Lens
15MP
Raspberry Pi High Quality Camera with M12 Mount
-
-
Raspberry Pi Camera
4132323

RoHS

Each
1+
£11.450
Min: 1 / Mult: 1
-
-
M12 Camera Lens
25mm Telephoto Lens
5MP
Raspberry Pi High Quality Camera with M12 Mount
-
-
Raspberry Pi Camera
4132319
Each
1+
£19.080
Min: 1 / Mult: 1
Raspberry Pi NoIR Camera Module 3
Sony
-
-
11.9MP
Raspberry Pi Computers
IMX708
Raspberry Pi Camera Module 3 NoIR
-
4737259
Each
1+
£11.200
Min: 1 / Mult: 1
Raspberry Pi Standard Camera Module 3
-
-
4.74mm Standard Lens
11.9MP
Raspberry Pi Boards
-
-
-
4737262
Each
1+
£21.320
Min: 1 / Mult: 1
Raspberry Pi Wide Camera Module 3
-
-
2.75mm Wide Lens
11.9MP
Raspberry Pi Boards
-
-
-
4737263
Each
1+
£21.320
Min: 1 / Mult: 1
Raspberry Pi Wide NoIR Camera Module 3
-
-
2.75mm Wide NoIR Lens
11.9MP
Raspberry Pi Boards
-
-
-
4531089
Each
1+
£53.440
Min: 1 / Mult: 1
Raspberry Pi AI Camera
-
-
-
12 Megapixels
Raspberry Pi Neural Network Models
-
-
-
4737261
Each
1+
£11.950
Min: 1 / Mult: 1
Raspberry Pi Standard NoIR Camera Module 3
-
-
4.74mm Standard NoIR Lens
11.9MP
Raspberry Pi Boards
-
-
-
3401755

RoHS

Each
1+
£11.440
Min: 1 / Mult: 1
-
-
-
-
-
Raspberry Pi Camera
-
-
-
4627238

RoHS

Each
1+
£13.970
Min: 1 / Mult: 1
-
-
-
1.3mm M12 Lens
12MP
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
-
-
-
4627220

RoHS

Each
1+
£21.430
Min: 1 / Mult: 1
-
-
-
3.2mm M12 Lens
12MP
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
-
-
-
4627225

RoHS

Each
1+
£21.750
Min: 1 / Mult: 1
-
-
-
1.6mm M12 Lens
5MP
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
-
-
-
4627239

RoHS

Each
1+
£26.350
Min: 1 / Mult: 1
-
-
-
1.55mm M12 Lens
12MP
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
-
-
-
4627221

RoHS

Each
1+
£21.430
Min: 1 / Mult: 1
-
-
-
5mm M12 Lens
12MP
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
-
-
-
4627240

RoHS

Each
1+
£10.790
Min: 1 / Mult: 1
-
-
-
3.25mm M12 Lens
13MP
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
-
-
-
4627241

RoHS

Each
1+
£10.790
Min: 1 / Mult: 1
-
-
-
3.47mm M12 Lens
8MP
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
-
-
-
4627228

RoHS

Each
1+
£28.250
Min: 1 / Mult: 1
-
-
-
4.5mm M12 Lens
8MP
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
-
-
-
4627232

RoHS

Each
1+
£29.520
Min: 1 / Mult: 1
-
-
-
12mm M12 Lens
8MP
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
-
-
-
1-25 of 47 items
of 2 page(s)
Trade Account