Low

RPI 8MP CAMERA BOARD - 

Daughter Board, Raspberry Pi Camera Board, Version 2, Sony IMX219 8-Megapixel Sensor

RPI 8MP CAMERA BOARD - Daughter Board, Raspberry Pi Camera Board, Version 2, Sony IMX219 8-Megapixel Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI 8MP CAMERA BOARD
Order Code:
2510728
Product Range
Raspberry Pi Camera
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Broadcom
:
-
:
-
:
-
:
-
:
Compatible with all models of Raspberry Pi
:
Raspberry Pi Camera v2
:
Raspberry Pi Camera
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Raspberry Pi Camera Module v2 is a high quality 8 megapixel Sony IMX219 image sensor custom designed add-on board for Raspberry Pi, featuring a fixed focus lens. It's capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p60/90 video. It attaches to Pi by way of one of the small sockets on the board upper surface and uses the dedicated CSI interface, designed especially for interfacing to cameras. The board itself is tiny, at around 25mm x 23mm x 9mm. It also weighs just over 3g, making it perfect for mobile or other applications where size and weight are important. It connects to Raspberry Pi by way of a short ribbon cable.
  • 8 megapixel camera capable of taking photographs of 3280x2464 pixels
  • Capture video at 1080p30, 720p60 and 640x480p90 resolutions
  • All software is supported within the latest version of Raspbian Operating System
  • Applications: CCTV security camera, motion detection, time lapse photography

Associated Products

Compare Selected

Related Searches

 

10,212 In stock

196 in stock for next day delivery (Liege stock)

10,016 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

7,700 will be available for delivery on 19-May-2018

14,000 will be available for delivery on 24-May-2018

More stock available week commencing 23/07/18
£21.59 £ 21.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.59
10 + £18.29
150 + £17.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.