Low

RASPBERRY-PI  RASPBRRY-MODA+-256M  SBC, RASPBERRY PI, MODEL A+, 256MB

RASPBERRY-PI RASPBRRY-MODA+-256M
RASPBERRY-PI RASPBRRY-MODA+-256M
RASPBERRY-PI RASPBRRY-MODA+-256M
RASPBERRY-PI RASPBRRY-MODA+-256M
Manufacturer Part No:
RASPBRRY-MODA+-256M
Order Code:
2447906
RASPBERRY-PI RASPBRRY-MODA+-256M
RASPBERRY-PI RASPBRRY-MODA+-256M
RASPBERRY-PI RASPBRRY-MODA+-256M
RASPBERRY-PI RASPBRRY-MODA+-256M

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RASPBERRY-MODA+256M is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 256MB RAM. Raspberry Pi A+ board is powered with 5V micro USB connection and work on reliable operating system such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC and Pidora.
  • Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
  • 256MB SDRAM operates at 400MHz
  • 40 pin extended GPIO
  • 1 USB 2.0 ports
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Featured with MicroSD slot
  • Composite RCA and HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack
  • Fully HAT (Hardware Attached on Top) compatible

Product Information

Silicon Manufacturer:
Broadcom
Core Architecture:
ARM
Core Sub-Architecture:
ARM11
Silicon Core Number:
BCM2835
Silicon Family Name:
BCM2xxx
Kit Contents:
Raspberry Pi Model A
Product Range:
-
Features:
700MHz Dual Core VideoCore IV Multimedia Co-processor, 256MB RAM, 1 x HDMI & 1 x USB Port
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Audio
  • Imaging, Video & Vision
  • Industrial
  • Multimedia
  • Portable Devices
  • Hobby & Education

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84714900
Weight (kg):
.054

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.