ex VAT

Raspberry Pi Boards:

31 Products Found

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Show More
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
SOC Type
Core Type
No. of Bits
Silicon Family Name
No. of Cores
Core Architecture
GPU
Core Sub-Architecture
CPU Speed
Silicon Core Number
RAM Memory Size
Kit Contents
USB Ports
Ethernet Ports
HDMI Ports
Product Range
Audio / Video Interface
General Purpose I/O
Display Interface
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Power Over Ethernet
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4255998

RoHS

Each
1+
£53.440
75+
£52.370
Total:£53.44
Min: 1 / Mult: 1
-
Broadcom BCM2712
64-bit ARM Cortex-A76
-
-
4Cores
-
OpenGL ES 3.1 & Vulkan 1.2
-
2.4GHz
-
4GB
-
USB 2.0 x 2, USB 3.0 x 2
Gigabit Ethernet
Supported
-
HDMI
40Pins
Supported
microSD
Supported
Dual Band 802.11ac Wi-Fi
Bluetooth 5.0 BLE
5V/5A DC Power (PD-enabled)
Supported
4256000

RoHS

Each
1+
£72.520
75+
£71.070
Total:£72.52
Min: 1 / Mult: 1
-
Broadcom BCM2712
64-bit ARM Cortex-A76
-
-
4Cores
-
OpenGL ES 3.1 & Vulkan 1.2
-
2.4GHz
-
8GB
-
USB 2.0 x 2, USB 3.0 x 2
Gigabit Ethernet
Supported
-
HDMI
40Pins
Supported
microSD
Supported
Dual Band 802.11ac Wi-Fi
Bluetooth 5.0 BLE
5V/5A DC Power (PD-enabled)
Supported
2525225

RoHS

Each
1+
£27.680
Total:£27.68
Min: 1 / Mult: 1
-
Broadcom BCM2837
64-bit ARM Cortex-A53
-
-
4Cores
-
VideoCore IV
-
1.2GHz
-
1GB
-
USB 2.0 x 4
10/100M Ethernet
Full Size HDMI x 1
Raspberry Pi 3 Model B
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
Supported 802.11n
Bluetooth 4.1 BLE
microUSB or GPIO
-
3051887

RoHS

Each
1+
£45.800
75+
£44.890
Total:£45.80
Min: 1 / Mult: 1
-
Broadcom BCM2711
64-bit ARM Cortex-A72 v8
-
-
4Cores
-
VideoCore VI
-
1.5GHz
-
4GB
-
USB 2.0 x 1, USB 3.0 x 2, USB-C x 2
Gigabit Ethernet
micro HDMI x 2
-
3.5mm Audio Jack
40Pins
Supported
microSD
MIPI CSI-2
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 5.0 BLE
USB Type C
Supported
3051886

RoHS

Each
1+
£34.350
Total:£34.35
Min: 1 / Mult: 1
-
Broadcom BCM2711
Cortex-A72 (ARM v8) 64-bit
-
-
4Cores
-
VideoCore VI
-
1.5GHz
-
2GB
-
USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
Gigabit Ethernet
micro HDMI x 2
Raspberry Pi 4 Model B
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 5.0 BLE
USB Type C
Supported
2842228

RoHS

Each
1+
£30.340
Total:£30.34
Min: 1 / Mult: 1
-
Broadcom BCM2837B0
64-bit ARM Cortex-A53
-
-
4Cores
-
VideoCore IV
-
1.4GHz
-
1GB
-
USB 2.0 x 4
Gigabit Ethernet Over USB 2.0
Full Size HDMI x 1
Raspberry Pi 3 Model B+
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 4.2 BLE
microUSB, GPIO
Supported
3051885

RoHS

Each
1+
£34.900
Total:£34.90
Min: 1 / Mult: 1
-
Broadcom BCM2711
Cortex-A72 (ARM v8) 64-bit
-
-
4Cores
-
VideoCore VI
-
1.5GHz
-
-
-
USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
Gigabit Ethernet
micro HDMI x 2
Raspberry Pi 4 Model B
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 5.0 BLE
USB Type C
-
2946269

RoHS

Each
1+
£19.080
Total:£19.08
Min: 1 / Mult: 1
-
Broadcom BCM2837B0
64-bit ARM Cortex-A53
-
-
4Cores
-
VideoCore IV
-
1.4GHz
-
512MB
-
USB 2.0 x 1
-
Full Size HDMI x 1
-
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
Supported 2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 4.2 BLE
microUSB, GPIO
-
3677847

RoHS

Each
1+
£18.320
Total:£18.32
Min: 1 / Mult: 1
-
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
-
-
1Cores
-
VideoCore IV
-
700MHz
-
512MB
-
USB 2.0 x 4
10/100M Ethernet
Full Size HDMI x 1
-
3.5mm Audio Jack
40Pins
Supported
microSD
CSI-2
-
Not Available
Micro USB Connector
-
3643332

RoHS

Each
1+
£3.050
Total:£3.05
Min: 1 / Mult: 1
-
-
32-bit RP2040 ARM Cortex-M0+
-
-
2Cores
-
Not Available
-
133MHz
-
264KB
-
micro USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
-
-
microUSB, GPIO
-
3369503

RoHS

Each
1+
£64.890
75+
£63.590
Total:£64.89
Min: 1 / Mult: 1
-
Broadcom BCM2711
Cortex-A72 (ARM v8) 64-bit
-
-
4Cores
-
VideoCore VI
-
1.5GHz
-
8GB
-
USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
Gigabit Ethernet
micro HDMI x 2
Raspberry Pi 4 Model B
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 5.0 BLE
USB Type C
Supported
3773515

RoHS

Each
1+
£15.170
Total:£15.17
Min: 1 / Mult: 1
-
Broadcom BCM2835
32-bit ARM1176JZF-S (ARM v6)
-
-
1Cores
-
VideoCore IV
-
700MHz
-
512MB
-
USB 2.0 x 1
-
Full Size HDMI x 1
-
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
-
Bluetooth 4.2 BLE
microUSB or GPIO
-
3838499

RoHS

Each
1+
£11.450
Total:£11.45
Min: 1 / Mult: 1
-
Broadcom BCM2710A1
64-bit ARM Cortex-A53
-
-
4Cores
-
OpenGL ES 1.1, 2.0
-
1GHz
-
512MB
-
USB 2.0 x 1
-
mini HDMI x 1
-
HDMI, Composite Video
40Pins
-
microSD
CSI-2
2.4GHz IEEE 802.11b/g/n wireless LAN
Bluetooth 4.2, BLE
Micro USB Connector
-
3996082

RoHS

Each
1+
£4.580
Total:£4.58
Min: 1 / Mult: 1
-
-
32-bit RP2040 ARM Cortex-M0+
-
-
2Cores
-
-
-
133MHz
-
264KB
-
micro USB 1.1 x 1
-
-
-
-
26Pins
Supported
-
-
802.11n
-
microUSB, GPIO
-
4163985

RoHS

Each
1+
£11.450
Total:£11.45
Min: 1 / Mult: 1
-
-
-
-
-
1Cores
-
-
-
1GHz
-
512MB
-
Micro USB OTG
-
mini HDMI x 1
-
HDMI, Composite Video
-
-
-
Supported
Supported 802.11 b/g/n
Bluetooth 4.1 BLE
Micro USB Connector
-
3996081

RoHS

Each
1+
£3.820
Total:£3.82
Min: 1 / Mult: 1
-
-
32-bit RP2040 ARM Cortex-M0+
-
-
2Cores
-
Not Available
-
133MHz
-
264KB
-
micro USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
-
Not Available
microUSB, GPIO
-
4163986

RoHS

Each
1+
£12.210
Total:£12.21
Min: 1 / Mult: 1
-
-
-
-
-
1Cores
-
-
-
1GHz
-
512MB
-
Micro USB OTG
-
mini HDMI x 1
-
HDMI, Composite Video
-
-
microSD
CSI
-
-
Micro USB Connector
-
3996083

RoHS

Each
1+
£5.340
Total:£5.34
Min: 1 / Mult: 1
Raspberry Pi
-
32-bit RP2040 ARM Cortex-M0+
32bit
-
2Cores
ARM
Not Available
Cortex-M0+
133MHz
RP2040
264KB
Raspberry Pi Pico WH Board
micro USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
802.11n
Bluetooth 5.2
microUSB, GPIO
-
4531087
Each
1+
£45.800
Total:£45.80
Min: 1 / Mult: 1
-
Broadcom BCM2712
64-bit ARM Cortex-A76
-
-
4Cores
-
OpenGL ES 3.1 & Vulkan 1.2
-
2.4GHz
-
2GB
-
USB 2.0 x 2, USB 3.0 x 2
Gigabit Ethernet
Supported
-
HDMI
40Pins
Supported
microSD
Supported
Dual Band 802.11ac Wi-Fi
Bluetooth 5.0 BLE
5V/5A DC Power (PD-enabled)
Supported
4531086
Each
1+
£3.820
Total:£3.82
Min: 1 / Mult: 1
-
-
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
-
2Cores
-
-
-
150MHz
-
520KB
-
USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
-
-
microUSB, GPIO
-
4733224
Each
1+
£3.580
Total:£3.58
Min: 1 / Mult: 1
-
Raspberry Pi RP2350
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
-
2Cores
-
-
-
150MHz
-
520KB
-
USB 2.0 x 1
-
-
-
-
11Pins
-
-
-
-
-
USB Type C
-
4667137

RoHS

Each
1+
£4.720
Total:£4.72
Min: 1 / Mult: 1
-
Raspberry Pi RP2350
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
-
2Cores
-
-
-
150MHz
-
520KB
-
USB 1.1 x 1
-
-
-
-
30Pins
-
-
-
-
-
microUSB, GPIO
-
4834077
Each
1+
£34.200
Total:£34.20
Min: 1 / Mult: 1
-
Broadcom BCM2712
64-bit ARM Cortex-A76
-
-
4Cores
-
OpenGL ES 3.1 & Vulkan 1.2
-
2.4GHz
-
1GB
-
USB 2.0 x 2, USB 3.0 x 2
Gigabit Ethernet
Supported
-
HDMI
40Pins
Supported
microSD
Supported
Dual Band 802.11ac Wi-Fi
Bluetooth 5.0 BLE
5V/5A DC Power (PD-enabled)
Supported
4575940

RoHS

RASPBERRY-PI
Each
1+
£14.650
Total:£14.65
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
USB 3.0 x 2
Gigabit Ethernet
-
-
HDMI
-
-
microSD
CSI-2
-
-
USB Type C
-
4667138

RoHS

Each
1+
£6.300
Total:£6.30
Min: 1 / Mult: 1
-
Raspberry Pi RP2350
32-bit ARM Cortex-M33 / RISC-V Hazard3
-
-
2Cores
-
-
-
150MHz
-
520KB
-
USB 1.1 x 1
-
-
-
-
26Pins
-
-
-
2.4GHz 802.11n
Bluetooth 5.2
microUSB, GPIO
-
1-25 of 31 items
of 2 page(s)
Trade Account