Low

RASPBERRY-PI  RASPBERRY-MODB+-512M.  Raspberry Pi Model B+, BCM2835

RASPBERRY-PI RASPBERRY-MODB+-512M.
RASPBERRY-PI RASPBERRY-MODB+-512M.
RASPBERRY-PI RASPBERRY-MODB+-512M.
RASPBERRY-PI RASPBERRY-MODB+-512M.
RASPBERRY-PI RASPBERRY-MODB+-512M.
RASPBERRY-PI RASPBERRY-MODB+-512M.
RASPBERRY-PI RASPBERRY-MODB+-512M.
Manufacturer Part No:
RASPBERRY-MODB+-512M.
Order Code:
2456986
Technical Datasheet:
See all Technical Docs
RASPBERRY-PI RASPBERRY-MODB+-512M.
RASPBERRY-PI RASPBERRY-MODB+-512M.
RASPBERRY-PI RASPBERRY-MODB+-512M.
RASPBERRY-PI RASPBERRY-MODB+-512M.
RASPBERRY-PI RASPBERRY-MODB+-512M.
RASPBERRY-PI RASPBERRY-MODB+-512M.
RASPBERRY-PI RASPBERRY-MODB+-512M.
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RASPBERRY-MODB+-512M is a credit card sized computer that plugs into your TV and a keyboard, its like a little PC which can be used for many of the things that your desktop PC does, like spreadsheets, word processing and games. It also plays high defin...
  • Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
  • Free, versatile, and highly developer friendly Debian GNU/Linux operating system
  • HDMI video output and RCA video output
  • Four USB ports
  • 4-pole 3.5mm stereo audio jack with composite video output
  • 5V micro USB power input jack
  • microSD, MMC, SDIO flash memory card slot
  • 40 pin 2.54mm header expansion slot

Product Information

Silicon Manufacturer:
Broadcom
Core Architecture:
ARM
Core Sub-Architecture:
ARM11
Silicon Core Number:
BCM2835
Silicon Family Name:
BCM2xxx
Kit Contents:
Raspberry Pi Model B +
Product Range:
-
No. of Bits:
32bit
Features:
Credit card size computer, HDMI, Ethernet & 4 USB ports, 512MB RAM, Micro SD Socket, 40 GPIO
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Hobby & Education;
  • Imaging, Video & Vision;
  • Consumer Electronics;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84714900
Weight (kg):
.044

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.