Low

RPI-PSU-UK-MK1 - 

AC/DC Power Supply, 1 Output, 5 W, 5 V, 1 A

RASPBERRY PI PSU RPI-PSU-UK-MK1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI-PSU-UK-MK1
Order Code:
2254792
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fixed
:
5W
:
-
:
-
:
240V
:
UK
:
-
:
-
:
-
:
5V
:
USB Micro
:
-
:
1 Output
:
1A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RPI-PSU-UK-MK1 is a 5V UK Micro USB Plug-in Power Supply is manufactured specifically for use with the Raspberry Pi device. It offers a highly efficient output meeting latest CEC stage 2(V) requirements and is safety approved. This unit has fixed UK pins and features short circuit and over current protection as standard.
  • Class II Design
  • Energy Efficient to ErP Stage-2

Applications

Power Management

Footnotes

Compatible with Raspberry Pi Model A/B/B+

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected