20-101-0561 - 


20-101-0561 - MODULE, RABBITCORE, RCM3400, SPI
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
The 20-101-0561 is a Rabbit Core RCM3400 core module featuring the Rabbit 3000 microprocessor running at 30MHz. Its small size and ease of use advantage when paired with Dynamic C allow engineers to develop a control and monitoring solution for many of today's embedded applications. The Ethernet ready RCM3400 comes pre assigned with a MAC ID, along with a development board 10Base-T reference design. Built in low EMI features, including a clock spectrum spreader, practically eliminate EMI problems, helping to pass CE and RF emissions tests. The analog Rabbit Core RCM3400 provides a known good processor and analog input subsystem for OEMs to quickly integrate into custom designs. The RCM3400 is equipped with 5V tolerant I/O, quadrature encoder inputs, PWM outputs, and pulse capture and measurement capabilities. This module mount directly on a user designed motherboard and can interface with all manner of CMOS compatible digital devices.
  • 8 channel 12bit A to D with programmable gain
  • 3.3V operation
  • Up to 512K flash/512K SRAM
  • 47 digital I/O, alternate I/O bus
  • 29.5MHz clock
  • Ready made platform for fast time to market, up to 3 months design integration time savings
  • Compact size simplifies integration
  • Low power sleepy modes
  • Battery backable real time clock
  • Glueless memory and I/O interfacing


Embedded Design & Development, System Monitoring, Communications & Networking, Embedded Design & Development, Sensing & Instrumentation

Product Information

Rabbit Semiconductor
RabbitCore RCM3400 Series Development Kit