Low

PRO SIGNAL  APFLY8  Audio / Video Cable Assembly, TV, Coaxial Plug, TV, Coaxial Socket, 3.2 ft, 1 m, White

PRO SIGNAL APFLY8
Technical Data Sheet (171.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Connector Type A:
TV, Coaxial Plug
Connector Type B:
TV, Coaxial Socket
Cable Length - Imperial:
3.2ft
Cable Length - Metric:
1m
Jacket Colour:
White
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444920
Weight (kg):
.042

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.