Low

PRO POWER  2075099  Wire Marker, Self Laminating, 25mm x 18mm, PET (Polyester), White

PRO POWER 2075099
PRO POWER 2075099
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
2075099
Order Code:
2075099
Technical Datasheet:
See all Technical Docs
PRO POWER 2075099
PRO POWER 2075099

Image is for illustrative purposes only. Please refer to product description.

Product Information

Marker Type:
Self Laminating
Legend:
-
Marker Dimensions:
25mm x 18mm
Marker Material:
PET (Polyester)
Legend Colour:
-
Marker Colour:
White
Product Range:
-
Cable Diameter Max:
6
No. of Labels:
48
Label Size:
25mm x 18mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269092
Weight (kg):
.15

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.