Low

PRO ELEC  OL1510  SWITCH, IP55, 1 GANG, 2WAY

PRO ELEC OL1510
Technical Data Sheet (40.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Surface mounting weatherproof switch that is rated at IP55. The switch is supplied as a complete unit and features two gland knockouts with a membrane gland supplied. The switch is ideal for use outdoors in sheltered locations.
  • Hinged and sprung lid
  • Resistant to heat, shock and UV rays in accordance with IEC695-2-1
  • Soft transparent PVC door
  • CE Approved

 

Product Information

IP Rating:
IP55
Product Range:
Pro-Elec Moulded Outdoor Switch
Material:
PVC
No. of Gangs:
1
Colour:
Clear
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
85365019
Weight (kg):
.125

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.