Low

SHIM RTC - 

Daughter Board, Real Time Clock Expansion Board, For Raspberry Pi, Plug & Play Integration

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIFACE PIFACE
Manufacturer Part No:
SHIM RTC
Order Code:
2434226

Product Information

:
Broadcom
:
ARM
:
ARM11
:
BCM2835
:
BCM2xxx
:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
:
Add-on Real Time Clock Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SHIM RTC is a battery backed up realtime clock and calendar add on board for Raspberry Pi that does not get in the way of other add on boards providing easy, plug and play integration and development for designs and/or applications requiring time stamps. Board communicates via I2C interface, supported by a back-up battery to ensure on-going timekeeping operation in power-down situation
  • Microchip MCP7940N Battery backed RTCC device
  • Does not use up the Raspberry Pi GPIO headers
  • Compatible with Raspberry Pi Models( A, B and B+)
  • Works with 26 or 40 Raspberry Pi GPIO header pins
  • Fits within Raspberry Pi footprint
  • Add a real time clock for time stamping applications
  • Will fit under most add-on boards
  • I²C connection

Contents

Board Only, Battery not supplied

Footnotes

1x CR1220 3V lithium coin cell battery required for backup when the Raspberry Pi is powered down

Associated Products

Compare Selected

Related Searches

 

1,781 In stock

877 in stock for next day delivery (Liege stock)

904 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

2,909 will be available for delivery on 31-Aug-2018

More stock available week commencing 01/10/18
£7.46 £ 7.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.46