Low

PIRACK - 

Accessory Board, Circuit Rack for Raspberry Pi, Connect up to 4 Additional Boards

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIFACE PIFACE
Manufacturer Part No:
PIRACK
Order Code:
2327992
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Broadcom
:
ARM
:
ARM1176JZF-S
:
BCM2835
:
BCM2xxx
:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
:
PiRack Carrier Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

PiRack is an expansion board allowing the connection of multiple IO boards to the Raspberry Pi. With the ability to connect up to 4 additional boards, the plug in PiRack allows users ultimate flexibility in their Raspberry Pi programming. Powered separately to the Raspberry Pi means that the PiRack will not affect performance. This carrier card is part of the PiFace series and can be used with most IO expansion boards that are compatible with the Raspberry Pi IO header. PiRack also enables the Pi Camera Module to be used at the same time. By taking IO expansion boards directly off the Raspberry Pi, PiRack enables the camera module to easily connect onto the Raspberry Pi using to the top mount CSI interface.
  • Connect up to 4 accessory boards to the Raspberry Pi
  • 5V barrel jack for additional power (5.5mm OD  2.1mm ID Barrel)
  • Jumpers to select between internal and external power
  • Daisy chain multiple PiRacks for even more expansion 
  • Re-address SPI accessory boards with jumpers to swap 
  • SPI chip enable lines
  • Maximum pin to pin voltage is 20V

Footnotes

Compatible with Raspberry Pi Model A/B/B+

Warnings

PIRACK is shock and moisture sensitive, handle with care and do not expose to moisture.

Associated Products

Compare Selected

Related Searches

 

329 In stock

77 in stock for next day delivery (Liege stock)

252 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.06 £ 7.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.