Low

PIFACE RELAY EXTRA - 

Daughter Board, PiFace Relay Extra, GPIO Expansion Board for RELAY+ and Raspberry Pi

PIFACE RELAY EXTRA - Daughter Board, PiFace Relay Extra, GPIO Expansion Board for RELAY+ and Raspberry Pi
PIFACE RELAY EXTRA - Daughter Board, PiFace Relay Extra, GPIO Expansion Board for RELAY+ and Raspberry Pi
PIFACE RELAY EXTRA - Daughter Board, PiFace Relay Extra, GPIO Expansion Board for RELAY+ and Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIFACE PIFACE
Manufacturer Part No:
PIFACE RELAY EXTRA
Order Code:
2451886

Product Information

:
Broadcom
:
ARM
:
ARM11
:
BCM2835
:
BCM2xxx
:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+
:
Relay EXTRA Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

PiFace RELAY EXTRA is a expander board to the PiFace RELAY+ adding four more relay outputs to the already existing four on the PiFace RELAY+. Each of the eight relays can be software controlled to switch up to 1A DC loads and has normally open and closed contacts terminated into quality screw terminals. PIFACE RELAY EXTRA requires PIFACE RELAY+ board to work with your Raspberry Pi.
  • Four relay outputs for on/off control of loads up to 1A DC
  • Works with model B+ and newer Raspberry Pi models with 40 pin GPIOs
  • Stackable with up to eight more PiFace Relay+ boards with an expander board on eac
  • HAT (Hardware Attached on Top) compliant

Footnotes

This product must be used in conjucntion with PiFace Relay+ (SC13679)

Associated Products

Compare Selected

Related Searches

 

701 In stock

701 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
£14.25 £ 14.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.25