Raspberry Pi Add-On Cards & Modules:
126 Products FoundFind a huge range of Raspberry Pi Add-On Cards & Modules at Farnell® UK. We stock a large selection of Raspberry Pi Add-On Cards & Modules, including new and most popular products from the world's top manufacturers including: Pimoroni, Raspberry-pi, Dfrobot, Seeed Studio & Digilent
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Add-On-Card & Module Type
Core Architecture
For Use With
Product Range
Core Sub-Architecture
Silicon Core Number
Silicon Family Name
Kit Contents
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2382274 RoHS | Each | 1+ £42.030 | Min: 1 / Mult: 1 | STMicroelectronics | - | - | - | Raspberry Pi Boards | HATs - Sensing | - | - | - | - | ||||
TE CONNECTIVITY | Each | 1+ £42.600 | Min: 1 / Mult: 1 | Sensor Solutions - TE Connectivity | - | - | - | Raspberry Pi 2 & Raspberry Pi 3 Single Board Computers | HATs - Sensing | - | - | - | Raspberry Pi Weather Shield Board | ||||
3446774 RoHS | Each | 1+ £11.360 | Min: 1 / Mult: 1 | - | - | - | - | Raspberry Pi | Pimoroni pHAT Stack | - | - | - | PCB, ribbon cable, headers, standoffs and feet | ||||
Each | 1+ £22.560 | Min: 1 / Mult: 1 | - | - | Raspberry Pi Sensor HAT | - | Raspberry Pi Single Board Computers | HATs - Sensing | - | - | - | - | |||||
Each | 1+ £5.290 5+ £5.180 | Min: 1 / Mult: 1 | - | - | - | - | Raspberry Pi | HATs - Interface | - | - | - | Pi Click Shield Board | |||||
Each | 1+ £15.180 | Min: 1 / Mult: 1 | - | - | - | - | Raspberry Pi 3, 2, B+, A+ & Pi Zero | HATs - Embedded Power | - | - | - | Quattro Pi Board | |||||
Each | 1+ £15.890 | Min: 1 / Mult: 1 | Sony | - | Raspberry Pi TV-uHAT | - | Raspberry Pi | HATs - Audio & Video | - | CXD2880 | - | Raspberry Pi TV HAT, 3 x Standoffs, 5 x Screws, 40 Way GPIO Header, TV Aerial Adapter | |||||
Each | 1+ £10.460 5+ £10.340 | Min: 1 / Mult: 1 | STMicroelectronics | - | - | - | STM32 Evaluation Boards & Discovery Boards to Connect a Raspberry Pi Boards | HATs - Interface | - | - | STM32 | Printed Circuit DSI Adapter Board | |||||
Each | 1+ £13.180 | Min: 1 / Mult: 1 | Microchip | - | - | AVR | Raspberry Pi B+/2B/3B/3B+ Board | - | - | ATmega32U4 | ATmega | Arduino Expansion Shield, 20cm Micro USB Cable, CR1220 Button Cell | |||||
Each | 1+ £5.770 | Min: 1 / Mult: 1 | - | - | - | - | Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+, Raspberry Pi Zero | - | - | - | - | RGB LED Indicator Strip | |||||
Each | 1+ £17.740 | Min: 1 / Mult: 1 | - | - | - | - | Raspberry Pi | - | - | - | - | Automation HAT Mini Board | |||||
Each | 1+ £14.710 | Min: 1 / Mult: 1 | NXP | - | - | - | Raspberry Pi and Jetson Nano Board | - | - | PCA9685 | - | Pan-Tilt HAT Board only | |||||
3446772 RoHS | Each | 1+ £12.840 | Min: 1 / Mult: 1 | - | - | - | - | Raspberry Pi | Pimoroni pHAT Stack | - | - | - | PCB, ribbon cable, headers, standoffs and feet | ||||
Each | 1+ £25.790 | Min: 1 / Mult: 1 | - | - | - | - | Raspberry Pi B+, Raspberry Pi 2 & Raspberry Pi 3 | - | - | - | - | 3.5" TFT Touchscreen | |||||
Each | 1+ £28.410 | Min: 1 / Mult: 1 | Bridgetek | - | - | ARM | Main MCU To Control a Supported BRT EVE Module | - | Cortex-M0+ | RP2040 | - | EVE controller board RP2040 | |||||
PIMORONI | Each | 1+ £26.230 | Min: 1 / Mult: 1 | - | - | - | - | Raspberry Pi 3, 2, B+, A+, Zero and Zero W | - | - | - | - | - | ||||
Each | 1+ £23.480 | Min: 1 / Mult: 1 | - | - | Raspberry Pi Enviro pHAT | - | Raspberry Pi | - | - | - | - | Enviro pHAT Board | |||||
RASPBERRY-PI | Each | 1+ £15.040 | Min: 1 / Mult: 1 | - | - | Raspberry Pi PoE HAT | - | Raspberry Pi 3 Model B+, Raspberry Pi 4 Model B | - | - | - | - | - | ||||
Each | 1+ £17.490 | Min: 1 / Mult: 1 | Holtek | - | - | - | Raspberry Pi | - | - | HT16D35A | - | Unicorn HAT Mini Board | |||||
Each | 1+ £39.260 | Min: 1 / Mult: 1 | Sony | - | - | - | Raspberry Pi and Jetson Nano mainboard | - | - | IMX291 | - | USB Night Camera(With Microphone) x1 Board | |||||
Each | 1+ £29.480 | Min: 1 / Mult: 1 | Sony | - | - | - | Raspberry Pi and Jetson Nano mainboard | - | - | IMX179 | - | 8000K Pixel USB Camera(With Microphone) x1 Board | |||||
Each | 1+ £42.980 | Min: 1 / Mult: 1 | - | - | - | - | Raspberry Pi | - | - | - | - | Enviro + Air Quality pHAT | |||||
3446764 RoHS | Each | 1+ £6.080 | Min: 1 / Mult: 1 | - | - | - | - | Raspberry Pi Zero | - | - | - | - | - | ||||
1 Kit | 1+ £33.770 | Min: 1 / Mult: 1 | - | - | - | - | Raspberry Pi Mini CCTV System | - | - | - | - | - | |||||
Each | 1+ £3.620 | Min: 1 / Mult: 1 | - | IO Expansion Hat | - | - | Raspberry Pi 3/4/400 | - | - | - | - | - | |||||
























