Pico Logo

PicoScope 5000 Flexible Resolution Scopes

PicoScope 5000 series. High speed, highly portable 2 channel USB powered PC Oscilloscopes. Switch from 8 to 16 bits in the same oscilloscope.

  • Flexible Hardware Resolution 8 to 16 bits
  • 60 to 200 MHz bandwidth
  • 1 GS sampling rate
  • 512 MS memory
  • 200 MS/s AWG
PicoScope 5000

Product Description

Continuing to push the limits of PC oscilloscope design Pico Technology have used reconfigurable ADCs to offer a choice of 8-bit to 16-bit resolutions in a single product. Using a significantly different architecture to most digital oscilloscopes the PicoScope 5000 series is able to apply multiple high-resolution ADCs to the input channels in different series and parallel combinations to boost either the sampling rate or the resolution and producing unmatched accuracy.

As well as flexible resolution, these oscilloscopes have ultra-deep memory buffers of up to 512 MS to allow long captures at high sampling rates. They also include, as standard, advanced software features such as serial decoding, mask limit testing and segmented memory. Most USB-powered oscilloscopes have real-time sampling rates of only 100 or 200 MS/s, but the PicoScope 5000 Series offers up to 1 GS/s, and a maximum bandwidth of 200 MHz. Equivalent time sampling (ETS) mode can be used to further boost the sampling rate to 10 GS/s for a more detailed view of repetitive signals.

"This is the world’s first oscilloscope with truly flexible resolution achieved by serial interleaved ADCs, a new technology in our market place. The new 5000 Series captures a huge and unique application envelope in a high performance, uniquely flexible and cost effective solution."
Trevor Smith, Business Development Manager, Pico Technology

Flexible Hardware Resolution, from 8 to 16 bits

Most digital oscilloscopes gain their high sampling rates by interleaving multiple 8-bit ADCs. The PicoScope 5000 scopes have a significantly different architecture to most digital oscilloscopes to dramatically improve sampling rate or the resolution.

Arbitrary waveform and function generator

Built-in function generator (sine, square, triangle, DC level). As well as basic controls to set level, offset and frequency, more advanced controls allow you to sweep over a range of frequencies. Combined with the spectrum peak hold option this makes a powerful tool for testing amplifier and filter responses.

Portability

Pico Technology oscilloscopes are small, light and portable. In 2-channel mode the 5000 Series scopes can be powered from USB only, making them ideal for the engineer on the move. The external power supply is only needed when operating more than 2 channels.

High bandwidth, high sampling rate

Most USB-powered oscilloscopes have real-time sampling rates of only 100 or 200 MS/s, but the PicoScope 5000 Series offers up to 1 GS/s, and a maximum bandwidth of 200 MHz. Equivalent time sampling (ETS) mode can be used to further boost the sampling rate to 10 GS/s for a more detailed view of repetitive signals.

Digital triggering

Fully digital triggering using the actual digitized data reduces trigger errors and allows 5000 series oscilloscopes to trigger on the smallest signals, even at the full bandwidth. Reduces re-arm delay and combined with the segmented memory, allows the triggering and capture of events that happen as fast as 10,000 waveforms in under 20 milliseconds.

Huge buffer memory

Up to 512 million samples, more than any other oscilloscope in this price range. Each captured waveform is stored in a segmented buffer so you can rewind and review up to 10,000 previous waveforms. A mask can be applied to hide waveforms that are not of interest.

Product Series
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
PICOSCOPE 5444B
PICOSCOPE 5444B - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 200 MHz, 250 MSPS, 512 Mpts, 5.8 ns

2310261

PICO TECHNOLOGY - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 200 MHz, 250 MSPS, 512 Mpts, 5.8 ns

OSCILLOSCOPE, 4 CH, 200MHZ, 10G/S, AWG; Product Range:PicoScope 5000 Series; Scope Channels:4 Channel; Bandwidth:200MHz; Sampling Rate:250MSPS; Display Memory Depth:512 Mpts; Calculated Rise Time:5.8ns; Kit Contents:One 250MHz TA160 Passive Probe Per Cha

25 in stock

+ Check Stock & Lead Times

2 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

23 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 26/03/18

Each

1+ £1,925.00

Add
Min: 1 Mult: 1
PICOSCOPE 5242A
PICOSCOPE 5242A - USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 60 MHz, 500 MSPS, 16 Mpts, 5.8 ns

2310248

PICO TECHNOLOGY - USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 60 MHz, 500 MSPS, 16 Mpts, 5.8 ns

OSCILLOSCOPE, 2 CH, 60MHZ, 2.5G/S; Product Range:PicoScope 5000 Series; Scope Channels:2 Channel; Bandwidth:60MHz; Sampling Rate:500MSPS; Display Memory Depth:16 Mpts; Calculated Rise Time:5.8ns; Kit Contents:One 60MHz MI007 Passive Probe Per Channel (1:

4 in stock

+ Check Stock & Lead Times

2 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

2 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 26/03/18

Each

1+ £799.00

Add
Min: 1 Mult: 1
PICOSCOPE 5442B
PICOSCOPE 5442B - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 60 MHz, 250 MSPS, 32 Mpts, 5.8 ns

2310255

PICO TECHNOLOGY - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 60 MHz, 250 MSPS, 32 Mpts, 5.8 ns

OSCILLOSCOPE, 4 CH, 60MHZ, 2.5G/S, AWG; Product Range:PicoScope 5000 Series; Scope Channels:4 Channel; Bandwidth:60MHz; Sampling Rate:250MSPS; Display Memory Depth:32 Mpts; Calculated Rise Time:5.8ns; Kit Contents:One 60MHz MI007 Passive Probe Per Channe

3 in stock

+ Check Stock & Lead Times

1 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

2 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 1 will be available for delivery on 17-Mar-2018
  • More stock available week commencing 26/03/18

    Each

    1+ £1,245.00

    Add
    Min: 1 Mult: 1
    PICOSCOPE 5444A
    PICOSCOPE 5444A - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 200 MHz, 250 MSPS, 256 Mpts, 5.8 ns

    2310258

    PICO TECHNOLOGY - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 200 MHz, 250 MSPS, 256 Mpts, 5.8 ns

    OSCILLOSCOPE, 4 CH, 200MHZ, 10G/S; Product Range:PicoScope 5000 Series; Scope Channels:4 Channel; Bandwidth:200MHz; Sampling Rate:250MSPS; Display Memory Depth:256 Mpts; Calculated Rise Time:5.8ns; Kit Contents:One 250MHz TA160 Passive Probe Per Channel

    2 in stock

    + Check Stock & Lead Times

    2 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each

    1+ £1,765.00

    Add
    Min: 1 Mult: 1
    PICOSCOPE 5244B
    PICOSCOPE 5244B - USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 200 MHz, 500 MSPS, 512 Mpts, 5.8 ns

    2310253

    PICO TECHNOLOGY - USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 200 MHz, 500 MSPS, 512 Mpts, 5.8 ns

    OSCILLOSCOPE, 2 CH, 200MHZ, 10G/S, AWG; Product Range:PicoScope 5000 Series; Scope Channels:2 Channel; Bandwidth:200MHz; Sampling Rate:500MSPS; Display Memory Depth:512 Mpts; Calculated Rise Time:5.8ns; Kit Contents:One 250MHz TA160 Passive Probe Per Cha

    2 in stock

    + Check Stock & Lead Times

    2 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 3 will be available for delivery on 17-Mar-2018
  • More stock available week commencing 26/03/18

    Each

    1+ £1,365.00

    Add
    Min: 1 Mult: 1
    PICOSCOPE 5443B
    PICOSCOPE 5443B - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 100 MHz, 250 MSPS, 128 Mpts, 5.8 ns

    2310257

    PICO TECHNOLOGY - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 100 MHz, 250 MSPS, 128 Mpts, 5.8 ns

    OSCILLOSCOPE, 4 CH, 100MHZ, 5G/S, AWG; Product Range:PicoScope 5000 Series; Scope Channels:4 Channel; Bandwidth:100MHz; Sampling Rate:250MSPS; Display Memory Depth:128 Mpts; Calculated Rise Time:5.8ns; Kit Contents:One 150MHz TA132 Passive Probe Per Chan

    2 in stock

    + Check Stock & Lead Times

    2 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each

    1+ £1,595.00

    Add
    Min: 1 Mult: 1
    PICOSCOPE 5242B
    PICOSCOPE 5242B - USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 60 MHz, 500 MSPS, 32 Mpts, 5.8 ns

    2310249

    PICO TECHNOLOGY - USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 60 MHz, 500 MSPS, 32 Mpts, 5.8 ns

    OSCILLOSCOPE, 2 CH, 60MHZ, 2.5G/S, AWG; Product Range:PicoScope 5000 Series; Scope Channels:2 Channel; Bandwidth:60MHz; Sampling Rate:500MSPS; Display Memory Depth:32 Mpts; Calculated Rise Time:5.8ns; Kit Contents:One 60MHz MI007 Passive Probe Per Channe

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 26/03/18 Contact me when back in stock

    Each

    1+ £909.00

    Add
    Min: 1 Mult: 1
    PICOSCOPE 5243A
    PICOSCOPE 5243A - USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 100 MHz, 500 MSPS, 64 Mpts, 5.8 ns

    2310250

    PICO TECHNOLOGY - USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 100 MHz, 500 MSPS, 64 Mpts, 5.8 ns

    OSCILLOSCOPE, 2 CH, 100MHZ, 5G/S; Product Range:PicoScope 5000 Series; Scope Channels:2 Channel; Bandwidth:100MHz; Sampling Rate:500MSPS; Display Memory Depth:64 Mpts; Calculated Rise Time:5.8ns; Kit Contents:One 150MHz TA132 Passive Probe Per Channel (1

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 26/03/18 Contact me when back in stock

    Each

    1+ £1,035.00

    Add
    Min: 1 Mult: 1
    PICOSCOPE 5243B
    PICOSCOPE 5243B - USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 100 MHz, 500 MSPS, 128 Mpts, 5.8 ns

    2310251

    PICO TECHNOLOGY - USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 100 MHz, 500 MSPS, 128 Mpts, 5.8 ns

    OSCILLOSCOPE, 2 CH, 100MHZ, 5G/S, AWG; Product Range:PicoScope 5000 Series; Scope Channels:2 Channel; Bandwidth:100MHz; Sampling Rate:500MSPS; Display Memory Depth:128 Mpts; Calculated Rise Time:5.8ns; Kit Contents:One 150MHz TA132 Passive Probe Per Chan

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 26/03/18 Contact me when back in stock

    Each

    1+ £1,135.00

    Add
    Min: 1 Mult: 1
    PICOSCOPE 5244A
    PICOSCOPE 5244A - USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 200 MHz, 500 MSPS, 256 Mpts, 5.8 ns

    2310252

    PICO TECHNOLOGY - USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 200 MHz, 500 MSPS, 256 Mpts, 5.8 ns

    OSCILLOSCOPE, 2 CH, 200MHZ, 10G/S; Product Range:PicoScope 5000 Series; Scope Channels:2 Channel; Bandwidth:200MHz; Sampling Rate:500MSPS; Display Memory Depth:256 Mpts; Calculated Rise Time:5.8ns; Kit Contents:One 250MHz TA160 Passive Probe Per Channel

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 26/03/18 Contact me when back in stock

    Each

    1+ £1,245.00

    Add
    Min: 1 Mult: 1
    PICOSCOPE 5442A
    PICOSCOPE 5442A - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 60 MHz, 250 MSPS, 16 Mpts, 5.8 ns

    2310254

    PICO TECHNOLOGY - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 60 MHz, 250 MSPS, 16 Mpts, 5.8 ns

    OSCILLOSCOPE, 4 CH, 60MHZ, 2.5G/S; Product Range:PicoScope 5000 Series; Scope Channels:4 Channel; Bandwidth:60MHz; Sampling Rate:250MSPS; Display Memory Depth:16 Mpts; Calculated Rise Time:5.8ns; Kit Contents:One 60MHz MI007 Passive Probe Per Channel (1:

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 26/03/18 Contact me when back in stock

    Each

    1+ £1,085.00

    Add
    Min: 1 Mult: 1
    PICOSCOPE 5443A
    PICOSCOPE 5443A - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 100 MHz, 250 MSPS, 64 Mpts, 5.8 ns

    2310256

    PICO TECHNOLOGY - USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 100 MHz, 250 MSPS, 64 Mpts, 5.8 ns

    OSCILLOSCOPE, 4 CH, 100MHZ, 5G/S; Product Range:PicoScope 5000 Series; Scope Channels:4 Channel; Bandwidth:100MHz; Sampling Rate:250MSPS; Display Memory Depth:64 Mpts; Calculated Rise Time:5.8ns; Kit Contents:One 150MHz TA132 Passive Probe Per Channel (1

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 26/03/18 Contact me when back in stock

    Each

    1+ £1,415.00

    Add
    Min: 1 Mult: 1