Logo

PicoScope 2000 series Oscilloscope

The PicoScope 2200A Series oscilloscopes is perfect for engineers on the move, giving you a 200Mhz, 1 GS/s instrument that connects to your computer via USB.

  • Ultra compact
  • Up to 200Mhz bandwidth, 2 channels
  • Up to 1 GS/s sampling rate
  • USB connected and powered
  • Advanced Digital Triggers

Product Description

The PicoScope 2200A Series oscilloscopes offer a small, light, modern alternative to bulky benchtop devices. You can now fit a 200 MHz, 1 GS/s instrument easily in your laptop bag. They are perfect for engineers on the move; ideal for a wide range of applications including design, test, education, service, monitoring, fault finding, and repair.

A small form factor is not the only benefit of these PC-based scopes. With our PicoScope 6 software, high-end features such as serial decoding and mask limit testing are included as standard. New functionality is regularly delivered through free upgrades, optimised with the help of feedback from our customers.

Most oscilloscopes are built down to a price. PicoScopes are built up to a specification. Careful front-end design and shielding reduces noise, crosstalk and harmonic distortion. Decades of oscilloscope design experience can be seen in improved pulse response and bandwidth flatness.

USB connectivity

The USB connection makes printing, copying, saving, and emailing your data from the field quick and easy. The high-speed USB interface allows fast data transfer, while USB powering removes the need to carry around a bulky external power supply.

Fast sampling

The PicoScope 2200A Series oscilloscopes provide fast real-time sampling rates up to 1 GS/s, equivalent to a timing resolution of only 1 ns. For repetitive signals, equivalent-time sampling (ETS) mode can boost the maximum effective sampling rate up to 10 GS/s, allowing even finer resolution down to 100 ps. All scopes support pre-trigger and post-trigger capture.

Digital triggering

Most digital oscilloscopes still use an analog trigger architecture based on comparators. This can cause time and amplitude errors that cannot always be calibrated out. The use of comparators often limits the trigger sensitivity at high bandwidths and can also create a long trigger re-arm delay.

Colour persistence modes

Advanced display modes allow you to see old and new data superimposed, with new data in a brighter color or shade. This makes it easy to see glitches and dropouts and to estimate their relative frequency. Choose between analogue persistence, digital colour or custom display modes.

Spectrum analyser

With the click of a button, you can open a new window to display a spectrum plot of selected channels up to the full bandwidth of the oscilloscope. A comprehensive range of settings gives you control over the number of spectrum bands, window types and display modes.

Automatic measurements

PicoScope allows you to automatically display a table of calculated measurements for troubleshooting and analysis. Using the built-in measurement statistics you can see the average, standard deviation, maximum and minimum of each measurement as well as the live value.

Product Series
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
PICOSCOPE 2204A
PICOSCOPE 2204A - USB Oscilloscope, PicoScope 2000 Series, 2 Channel, 10 MHz, 100 MSPS, 8 kpts, 35 ns

2365425

PICO TECHNOLOGY - USB Oscilloscope, PicoScope 2000 Series, 2 Channel, 10 MHz, 100 MSPS, 8 kpts, 35 ns

OSCILLOSCOPE, PC, 10MHZ, WITH AWG; Product Range:PicoScope 2000 Series; Scope Channels:2 Channel; Bandwidth:10MHz; Sampling Rate:100MSPS; Display Memory Depth:8 kpts; Calculated Rise Time:35ns; Kit Contents:One 60MHz Passive Probe Per Channel (1:1, 10:1

66 in stock

+ Check Stock & Lead Times

38 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

28 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 28/05/18

Each

1+ £99.00

Add
Min: 1 Mult: 1
PICOSCOPE 2205A
PICOSCOPE 2205A - USB Oscilloscope, PicoScope 2000 Series, 2 Channel, 25 MHz, 200 MSPS, 16 kpts, 14 ns

2365426

PICO TECHNOLOGY - USB Oscilloscope, PicoScope 2000 Series, 2 Channel, 25 MHz, 200 MSPS, 16 kpts, 14 ns

OSCILLOSCOPE, PC, 25MHZ, WITH AWG; Product Range:PicoScope 2000 Series; Scope Channels:2 Channel; Bandwidth:25MHz; Sampling Rate:200MSPS; Display Memory Depth:16 kpts; Calculated Rise Time:14ns; Kit Contents:One 60MHz Passive Probe Per Channel (1:1, 10:1

60 in stock

+ Check Stock & Lead Times

10 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

50 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 28/05/18

Each

1+ £159.00

Add
Min: 1 Mult: 1
PICOSCOPE 2204A-D2
PICOSCOPE 2204A-D2 - USB Oscilloscope, No Probes, PicoScope 2000 Series, 2 Channel, 10 MHz, 100 MSPS, 8 kpts, 35 ns

2432914

PICO TECHNOLOGY - USB Oscilloscope, No Probes, PicoScope 2000 Series, 2 Channel, 10 MHz, 100 MSPS, 8 kpts, 35 ns

OSCILLOSCOPE, 2CH, 10MHZ, NO PROBES; Product Range:PicoScope 2000 Series; Scope Channels:2 Channel; Bandwidth:10MHz; Sampling Rate:100MSPS; Display Memory Depth:8 kpts; Calculated Rise Time:35ns; Kit Contents:USB Cable, Software CD, User Manual (Probes n

92 in stock

+ Check Stock & Lead Times

22 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

70 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 6 will be available for delivery on 25-May-2018
  • More stock available week commencing 28/05/18

    Each

    1+ £79.00

    Add
    Min: 1 Mult: 1
    PICOSCOPE 2205A-D2
    PICOSCOPE 2205A-D2 - USB Oscilloscope, No Probes, PicoScope 2000 Series, 2 Channel, 25 MHz, 200 MSPS, 16 kpts, 14 ns

    2460225

    PICO TECHNOLOGY - USB Oscilloscope, No Probes, PicoScope 2000 Series, 2 Channel, 25 MHz, 200 MSPS, 16 kpts, 14 ns

    OSCILLOSCOPE, AWG, 2CH, 25MHZ, NO PROBES; Product Range:PicoScope 2000 Series; Scope Channels:2 Channel; Bandwidth:25MHz; Sampling Rate:200MSPS; Display Memory Depth:16 kpts; Calculated Rise Time:14ns; Kit Contents:USB Cable, Software CD, User Manual; Ma

    16 in stock

    + Check Stock & Lead Times

    4 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    12 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 28/05/18

    Each

    1+ £139.00

    Add
    Min: 1 Mult: 1
    PICOSCOPE 2206A
    PICOSCOPE 2206A - USB Oscilloscope, PicoScope 2200A Series, 2 Channel, 50 MHz, 500 MSPS, 32 kpts, 7 ns

    2365427

    PICO TECHNOLOGY - USB Oscilloscope, PicoScope 2200A Series, 2 Channel, 50 MHz, 500 MSPS, 32 kpts, 7 ns

    OSCILLOSCOPE, PC, 50MHZ, WIH AWG; Product Range:PicoScope 2200A Series; Scope Channels:2 Channel; Bandwidth:50MHz; Sampling Rate:500MSPS; Display Memory Depth:32 kpts; Calculated Rise Time:7ns; Kit Contents:One 60MHz Passive Probe Per Channel (1:1, 10:1

    No Longer Manufactured

    PICOSCOPE 2207A
    PICOSCOPE 2207A - USB Oscilloscope, PicoScope 2200A Series, 2 Channel, 100 MHz, 1 GSPS, 40 kpts, 3.5 ns

    2365428

    PICO TECHNOLOGY - USB Oscilloscope, PicoScope 2200A Series, 2 Channel, 100 MHz, 1 GSPS, 40 kpts, 3.5 ns

    OSCILLOSCOPE, PC, 100MHZ, WITH AWG; Product Range:PicoScope 2200A Series; Scope Channels:2 Channel; Bandwidth:100MHz; Sampling Rate:1GSPS; Display Memory Depth:40 kpts; Calculated Rise Time:3.5ns; Kit Contents:One 150MHz Passive Probe Per Channel (1:1, 1

    No Longer Manufactured

    PICOSCOPE 2208A
    PICOSCOPE 2208A - USB Oscilloscope, PicoScope 2200A Series, 2 Channel, 200 MHz, 1 GSPS, 48 kpts, 1.75 ns

    2365429

    PICO TECHNOLOGY - USB Oscilloscope, PicoScope 2200A Series, 2 Channel, 200 MHz, 1 GSPS, 48 kpts, 1.75 ns

    OSCILLOSCOPE, PC, 200MHZ, WITH AWG; Product Range:PicoScope 2200A Series; Scope Channels:2 Channel; Bandwidth:200MHz; Sampling Rate:1GSPS; Display Memory Depth:48 kpts; Calculated Rise Time:1.75ns; Kit Contents:One 250MHz Passive Probe Per Channel (1:1,

    No Longer Manufactured


    Related Products
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
    TA132
    TA132 - Oscilloscope Probe, Passive, 150 MHz, 600 V, 1:1, 10:1

    2392853

    PICO TECHNOLOGY - Oscilloscope Probe, Passive, 150 MHz, 600 V, 1:1, 10:1

    PROBE, PASSIVE, 150MHZ, PICOSCOPE USB; Oscilloscope Probe Function:Passive; Bandwidth:150MHz; Input Voltage Max:600V; Test Probe Attenuation:1:1, 10:1; For Use With:PicoScope 2207A, 3205 MSO, 3205A/B, 3405A/B, 5243A/B, 5443A/B Series Oscilloscopes; Produ

    27 in stock

    + Check Stock & Lead Times

    17 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    10 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 28/05/18

    Each

    1+ £23.00

    Add
    Min: 1 Mult: 1
    TA131
    TA131 - Oscilloscope Probe, Passive, 250 MHz, 600 V, 1:1, 10:1

    2392852

    PICO TECHNOLOGY - Oscilloscope Probe, Passive, 250 MHz, 600 V, 1:1, 10:1

    PROBE, PASSIVE, 250MHZ, PICOSCOPE USB; Oscilloscope Probe Function:Passive; Bandwidth:250MHz; Input Voltage Max:600V; Test Probe Attenuation:1:1, 10:1; For Use With:PicoScope 2208A, 3206 MSO, 3206A/B, 3406A/B, 5244A/B, 5444A/B Series Oscilloscopes; Produ

    27 in stock

    + Check Stock & Lead Times

    7 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    20 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 28/05/18

    Each

    1+ £29.00

    Add
    Min: 1 Mult: 1
    MI007
    MI007 - Oscilloscope Probe, Passive, 60 MHz, 600 V, 1:1, 10:1, PicoScope 4000 Series Oscilloscopes

    2392850

    PICO TECHNOLOGY - Oscilloscope Probe, Passive, 60 MHz, 600 V, 1:1, 10:1, PicoScope 4000 Series Oscilloscopes

    PROBE, PASSIVE, 60MHZ, PICOSCOPE 4000; Oscilloscope Probe Function:Passive; Bandwidth:60MHz; Input Voltage Max:600V; Test Probe Attenuation:1:1, 10:1; For Use With:PicoScope 4000 Series Oscilloscopes; Product Range:-; SVHC:No SVHC (15-Jan-2018); Lead Len

    158 in stock

    + Check Stock & Lead Times

    87 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    71 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 28/05/18

    Each

    1+ £18.00

    Add
    Min: 1 Mult: 1