2014/04/19

Spotted an Error? Print Page Share this page

PHYTON - CHIPPROG-48 - UNIV PROGRAMMER, 48 PIN DIP, USB 2.0

PHYTONCHIPPROG-48
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PHYTON
Order Code:
1695673
Manufacturer Part No:
CHIPPROG-48

Technical Data Sheet (995.94KB) EN
Technical Data Sheet (995.94KB) EN

Product Information
  • UNIV PROGRAMMER, 48 PIN DIP, USB 2.0
  • Kit Contents: -
  • Features: Embedded Script Language for Automation of Routine Operations, Splits Files to Multiple Images
  • IC Product Type: Universal Programmer
  • Interface Type: USB
  • Kit Contents Descriptive: 1x Programmer unit, 1x Power adapter 12V/1A+, 1x USB link cable, 1x CD with the ChipProgUSB software
  • MCU Supported Families: ARM7, ARM9, Cortex, 8051, PIC, AVR, MSP430, Z8, 9S08 and 9S12
  • MPU Supported Families: EEPROM, EPROM and MCUs
  • Programmer Type: Universal Programmer
  • Supported Devices: EPM7032S LCC-44, AT17C128 DIP-8, Y8C21534 and more
EEPROM, EPROM and MCU's Universal Programmer with USB Connectivity and 48-Pin DIP Socket
The CHIPPROG-48 is a 48pin DIP ZIF socket universal programmer. The Low cost programmer for engineering and low volume production.
  • Supports parallel & serial Flash memory devices, EPROM, EEPROM and MCUs with embedded flash memory
  • Optional adapters for programming devices in PLCC, SOIC, SSOP, QFP, BGA, QFN, SON
  • Programs a 64Mbit NOR flash memory device for less than 50sec
  • Supports in system programming for the devices allowing the ISP mode via special cables adapters
  • Communicate to a PC via a USB 2.0 compatible port
  • Being based on a fast 32bit microcontroller and a FPGA provides very fast loading & programming
  • Works under control of Windows XP and Windows 7 32bit and 64bit versions
  • Allows to work in a multi programmer mode
  • Start button for fast manual operations programmable to execute a single operation or a batch
  • Built in editor supports sophisticated operations with blocks
  • Embedded Design & Development
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

55 / UK1

Availability

2 in stock for next working day delivery (UK stock)
2 in stock for next working day delivery (EU stock)
see cut-off times
2 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
2 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £408.64  

  1. Qty

Price

Qty List Price
1+  £408.64
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
MC9S08QG4CPAE

FREESCALE SEMICONDUCTOR

8BIT MCU 4K FLASH, SMD, 9S08, DIP8

Controller Family/Series:S08QG; Program Memory Size:4KB; RAM Memory Size:256Byte; CPU Speed:20MHz; No. of I/O's:6;

13 in stock
cut-off times
10 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
3 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.84
10+
£0.76
25+
£0.73
50+
£0.66
more...
93LC66C-I/P

MICROCHIP

IC, EEPROM, SERIAL, 4K

Memory Size:4Kbit; Memory Configuration:512 x 8, 256 x 16; Clock Frequency:3MHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V;

54 in stock
cut-off times
9 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
45 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.24
10+
£0.22
100+
£0.21
250+
£0.177
more...
MC9S08QE4CPG

FREESCALE SEMICONDUCTOR

IC, MCU, 8-BIT, S08, 4KB FLASH

Controller Family/Series:S08QE; Program Memory Size:4KB; RAM Memory Size:256Byte; CPU Speed:20MHz; No. of I/O's:12;

21 in stock
cut-off times
21 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.95
10+
£0.86
25+
£0.83
50+
£0.75
more...
MSP430G2101IN14

TEXAS INSTRUMENTS

MCU, 16BIT, 1K FLASH, 14PDIP

Controller Family/Series:MSP430G2xx; Program Memory Size:1KB; RAM Memory Size:128Byte; CPU Speed:16MHz; No. of I/O's:10;

57 in stock
cut-off times
57 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.78
10+
£0.72
100+
£0.553
200+
£0.527
more...
MSP430G2152IN20

TEXAS INSTRUMENTS

MCU, 16BIT, 1K FLASH, 20PDIP

Controller Family/Series:MSP430G2xx; Program Memory Size:1KB; RAM Memory Size:128Byte; CPU Speed:16MHz; No. of I/O's:16;

897 in stock
cut-off times
807 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
90 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.733
10+
£0.612
100+
£0.469
200+
£0.457
more...
MSP430G2212IN20

TEXAS INSTRUMENTS

MCU, 16BIT, 2K FLASH, 20PDIP

Controller Family/Series:MSP430G2xx; Program Memory Size:2KB; RAM Memory Size:256Byte; CPU Speed:16MHz; No. of I/O's:16;

941 in stock
cut-off times
751 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
190 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.733
10+
£0.612
100+
£0.469
200+
£0.457
more...
24LC128-I/P

MICROCHIP

EEPROM SERIAL 128K, 24LC128, DIP8

Memory Size:128Kbit; Memory Configuration:16K x 8bit; Clock Frequency:400kHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V;

2032 in stock
cut-off times
1602 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
430 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.62
10+
£0.44
100+
£0.40
250+
£0.36
more...
25LC640-I/P

MICROCHIP

EEPROM SERIAL 64K, 25LC640, DIP8

Memory Size:64Kbit; Memory Configuration:8K x 8bit; Clock Frequency:2MHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V;

Awaiting Delivery Price
For: 1 Each
1+
£0.61
10+
£0.53
100+
£0.46
250+
£0.39
more...
Contact Me When In Stock
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PHYTON) OR (Standalone / Universal) OR (CHIPPROG-48)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
FREE Next Day Delivery

Find out more

Live Tech Support

Associated Products

 

FREESCALE SEMICONDUCTOR
MC9S08QG4CPAE
1 Each
£0.84
 
 

MICROCHIP
93LC66C-I/P
1 Each
£0.24
 
 

FREESCALE SEMICONDUCTOR
MC9S08QE4CPG
1 Each
£0.95
 
 

TEXAS INSTRUMENTS
MSP430G2101IN14
1 Each
£0.78
 

 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics