Phoenix Contact Logo

Phoenix Contact SUNCLIX DC Plug-in Connectors

SUNCLIX plug-in connectors safe, durable, flexible and easy assembled, cabling for photovoltaic systems. No tools required.

  • Innovative spring clamping technology
  • Easy toolless cabling
  • Durable and reliable connection
  • High degree of flexibility
  • Future-oriented cabling of PV systems
Phoenix Contact SUNCLIX DC Plug-in Connectors – toolless connection for photovoltaics

Product Description

Designed specifically for photovoltaic systems SUNCLIX allows you to create durable, reliable connections, in the field without the need for any form of specialist tools. Simply Insert the stripped PV conductor press down on the spring, tighten the screw connection and you are ready to go. Making use of the patented spring technology ensures reliable and long-term stable contacting of the conductors.

Need to reorganize? Replace a unit? Disconnection is just as simple with the help of a screwdriver. The system is so secure that inadvertent removal of the plug is just not possible. Yet the connection can be quickly and easily released using a screwdriver.

Available in cable-sections from 2.5mm² to 16mm² SUNCLIX are more than happy working between -40⁰C and +90⁰C, being built to be particularly resistant to UV and temperature with the reassurance of IP65/IP68 and DIN EN 50521 protection.

SUNCLIX provides you with a unique system for fast, simple, tool free connections that you can rely on, making your energy harvesting that much simpler.

No Tool Connection

SUNCLIX is specifically designed to allow you to connect photovoltaic systems in the field quickly and easily. No tools required, simply push the striped wire into the connector, snap the spring into place and tighten the screw.

No Inadvertent Disconnect

Inadvertent removal of the plug is just not possible. Protected by SUNCLIX unique spring system the connections can only be disengaged by the application of a screwdriver. Get the reliable connections you need but with a system that won’t take a lifetime to disassemble.

Designed With the Sun in Mind

SUNCLIX are designed specifically for photovoltaic systems and are particularly resistant to both UV and temperature, operating between -40⁰C and +90⁰C with ease.

Product Series
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
1789834
1789834 - Power Entry Connector, Plug, 1500 V, 40 A, Cable Mount, Spring Cage

2305868

PHOENIX CONTACT - Power Entry Connector, Plug, 1500 V, 40 A, Cable Mount, Spring Cage

PLUG, SUNCLIX, 2.5-6MM2, 40A; Product Range:-; Gender:Plug; Voltage Rating:1500V; Current Rating:40A; Connector Mounting:Cable Mount; Contact Termination Type:Spring Cage; SVHC:No SVHC (15-Jan-2018); Contact Material:Copper; Contact Plating:Silver Plated

1 in stock

+ Check Stock & Lead Times

1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 50 will be available for delivery on 15-May-2018
  • More stock available week commencing 11/06/18

    Each

    1+ £3.83 5+ £3.54 15+ £3.39 25+ £3.23 75+ £3.04 150+ £2.94 More Pricing...

    Add
    Min: 1 Mult: 1
    1790784
    1790784 - Power Entry Connector, Receptacle, 1500 V, 65 A, Cable Mount, Spring Cage

    2305869

    PHOENIX CONTACT - Power Entry Connector, Receptacle, 1500 V, 65 A, Cable Mount, Spring Cage

    SOCKET, SUNCLIX, 6-16MM2, 65A; Product Range:-; Gender:Receptacle; Voltage Rating:1500V; Current Rating:65A; Connector Mounting:Cable Mount; Contact Termination Type:Spring Cage; SVHC:No SVHC (15-Jan-2018); Contact Material:Copper; Contact Plating:Silver

    4 in stock

    + Check Stock & Lead Times

    4 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 11/06/18

    Each

    1+ £4.53 5+ £4.19 15+ £4.06 25+ £3.91 75+ £3.60 150+ £3.33 More Pricing...

    Add
    Min: 1 Mult: 1
    PV-CF-S 2,5-6 (+)
    PV-CF-S 2,5-6 (+) - Rectangular Connector, 1 Contacts, Receptacle, Spring Cage, 1 Row

    2068522

    PHOENIX CONTACT - Rectangular Connector, 1 Contacts, Receptacle, Spring Cage, 1 Row

    PHOTOVOLTAIC CONN, 40A, 1100V, POS; Product Range:-; No. of Contacts:1Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Spring Cage; No. of Rows:1 Row; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Contact Mat

    36 in stock

    + Check Stock & Lead Times

    36 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 28/05/18

    Each

    1+ £1.93 10+ £1.79 50+ £1.75 100+ £1.61 150+ £1.55 250+ £1.49 More Pricing...

    Add
    Min: 1 Mult: 1
    PV-CM-S 2,5-6 (-)
    PV-CM-S 2,5-6 (-) - Rectangular Connector, 1 Contacts, Plug, Spring Cage, 1 Row

    2068523

    PHOENIX CONTACT - Rectangular Connector, 1 Contacts, Plug, Spring Cage, 1 Row

    PHOTOVOLTAIC CONN, 40A, 1100V, NEG; Product Range:-; No. of Contacts:1Contacts; Gender:Plug; Pitch Spacing:-; Contact Termination Type:Spring Cage; No. of Rows:1 Row; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Contact Material:

    61 in stock

    + Check Stock & Lead Times

    45 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    16 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 28/05/18

    Each

    1+ £1.93 10+ £1.79 50+ £1.75 100+ £1.61 150+ £1.55 250+ £1.49 More Pricing...

    Add
    Min: 1 Mult: 1
    1789821
    1789821 - Power Entry Connector, Receptacle, 1500 V, 40 A, Cable Mount, Spring Cage

    2305867

    PHOENIX CONTACT - Power Entry Connector, Receptacle, 1500 V, 40 A, Cable Mount, Spring Cage

    SOCKET, SUNCLIX, 2.5-6MM2, 40A; Product Range:-; Gender:Receptacle; Voltage Rating:1500V; Current Rating:40A; Connector Mounting:Cable Mount; Contact Termination Type:Spring Cage; SVHC:No SVHC (15-Jan-2018); Contact Material:Copper; Contact Plating:Silve

    25 in stock

    + Check Stock & Lead Times

    25 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 11/06/18

    Each

    1+ £3.83 5+ £3.59 10+ £3.54 25+ £3.41 50+ £3.19 100+ £2.95 More Pricing...

    Add
    Min: 1 Mult: 1
    1790797
    1790797 - Power Entry Connector, Plug, 1500 V, 65 A, Cable Mount, Spring Cage

    2305870

    PHOENIX CONTACT - Power Entry Connector, Plug, 1500 V, 65 A, Cable Mount, Spring Cage

    PLUG, SUNCLIX, 6-16MM2, 65A; Product Range:-; Gender:Plug; Voltage Rating:1500V; Current Rating:65A; Connector Mounting:Cable Mount; Contact Termination Type:Spring Cage; SVHC:No SVHC (15-Jan-2018); Contact Material:Copper; Contact Plating:Silver Plated

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 21 will be available for delivery on 11-Jun-2018
  • More stock available week commencing 11/06/18 Contact me when back in stock

    Each

    1+ £4.53 5+ £4.47 10+ £4.41 25+ £4.36 50+ £4.12 75+ £3.54 More Pricing...

    Add
    Min: 1 Mult: 1
    PV-YC4/1-0.12-S02 (-/++)
    PV-YC4/1-0.12-S02 (-/++) - Cable Assembly, DIN EN 50521 Plug, DIN EN 50521 Socket, x 2, 4.7

    2068524

    PHOENIX CONTACT - Cable Assembly, DIN EN 50521 Plug, DIN EN 50521 Socket, x 2, 4.7 ", 120 mm, Black

    PHOTOVOLTAIC Y CONN,40A,1100V, -/++; Connector Type A:DIN EN 50521 Plug; Connector Type B:DIN EN 50521 Socket, x 2; Cable Length - Imperial:4.7"; Cable Length - Metric:120mm; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Low Voltage; Cross-s

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 28/05/18 Contact me when back in stock

    Each

    1+ £31.45 5+ £30.40 10+ £29.13

    Add
    Min: 1 Mult: 1
    PV-YC4/1-0.12-S02 (+/--)
    PV-YC4/1-0.12-S02 (+/--) - Cable Assembly, DIN EN 50521 Socket, DIN EN 50521 Plug, x 2, 4.7

    2068525

    PHOENIX CONTACT - Cable Assembly, DIN EN 50521 Socket, DIN EN 50521 Plug, x 2, 4.7 ", 120 mm, Black

    PHOTOVOLTAIC Y CONN,40A,1100V, +/--; Connector Type A:DIN EN 50521 Socket; Connector Type B:DIN EN 50521 Plug, x 2; Cable Length - Imperial:4.7"; Cable Length - Metric:120mm; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (15-Jan-2018); Cable Assemb

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 28/05/18 Contact me when back in stock

    Each

    1+ £31.45 5+ £30.40 10+ £29.13

    Add
    Min: 1 Mult: 1
    1459964
    1459964 - Circular Cable Assembly, DIN EN 50521 Plug, Free Ends, 1.1 m, Black

    2305866

    PHOENIX CONTACT - Circular Cable Assembly, DIN EN 50521 Plug, Free Ends, 1.1 m, Black

    CABLE ASSY, PLUG - FREE END, 40A; Connector Type A:DIN EN 50521 Plug; Connector Type B:Free Ends; Cable Length - Imperial:-; Cable Length - Metric:1.1m; Jacket Colour:Black; Product Range:-; Cross-section Area Max:6mm²; Current Rating:40A; Voltage Rating

    No Longer Stocked

    1459951
    1459951 - Circular Cable Assembly, DIN EN 50521 Socket, Free Ends, 1.1 m, Black

    2305865

    PHOENIX CONTACT - Circular Cable Assembly, DIN EN 50521 Socket, Free Ends, 1.1 m, Black

    CABLE ASSY, SOCKET - FREE END, 40A; Connector Type A:DIN EN 50521 Socket; Connector Type B:Free Ends; Cable Length - Imperial:-; Cable Length - Metric:1.1m; Jacket Colour:Black; Product Range:-; Cross-section Area Max:6mm²; Current Rating:40A; Voltage Ra

    No Longer Stocked

    1459922
    1459922 - Circular Cable Assembly, DIN EN 50521 Plug, Free Ends, 1.1 m, Black

    2305862

    PHOENIX CONTACT - Circular Cable Assembly, DIN EN 50521 Plug, Free Ends, 1.1 m, Black

    CABLE ASSY, PLUG - FREE END, 27A; Connector Type A:DIN EN 50521 Plug; Connector Type B:Free Ends; Cable Length - Imperial:-; Cable Length - Metric:1.1m; Jacket Colour:Black; Product Range:-; Cross-section Area Max:2.5mm²; Current Rating:27A; Voltage Rati

    No Longer Manufactured

    1459919
    1459919 - Circular Cable Assembly, DIN EN 50521 Socket, Free Ends, 0.65 m, Black

    2305861

    PHOENIX CONTACT - Circular Cable Assembly, DIN EN 50521 Socket, Free Ends, 0.65 m, Black

    CABLE ASSY, SOCKET - FREE END, 27A; Connector Type A:DIN EN 50521 Socket; Connector Type B:Free Ends; Cable Length - Imperial:-; Cable Length - Metric:0.65m; Jacket Colour:Black; Product Range:-; Cross-section Area Max:2.5mm²; Current Rating:27A; Voltage

    No Longer Manufactured