Low

PHOENIX CONTACT  1795323  Power Entry Connector, Receptacle, 1000 V, 15 A, Cable Mount, Screw

PHOENIX CONTACT 1795323
Manufacturer Part No:
1795323
Order Code:
2305871
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Gender:
Receptacle
Voltage Rating:
1kV
Current Rating:
15A
Connector Mounting:
Cable Mount
Contact Termination Type:
Screw
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00222

Alternatives

Rectangular Connector, SOLARLOK Series, 1 Contacts, Plug, Crimp

TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £3.13 5+ £3.08 10+ £3.03 25+ £2.98 more…

Buy

Rectangular Connector, SOLARLOK PV4 Series, 1 Contacts, Receptacle, Crimp

AMP - TE CONNECTIVITY

483 in stock

Price for: Each

1+ £2.16 5+ £2.10 10+ £2.05 25+ £1.99 more…

Buy

Rectangular Connector, SOLARLOK Series, 1 Contacts, Plug, Crimp

TE CONNECTIVITY

66 in stock

Price for: Each

1+ £1.74 25+ £1.58 50+ £1.46 100+ £1.32

Buy

Rectangular Connector, SOLARLOK Series, 1 Contacts, Receptacle, Crimp

AMP - TE CONNECTIVITY

41 in stock

Price for: Each

1+ £3.53 5+ £3.43 10+ £3.32 25+ £3.22 more…

Buy

Rectangular Connector, SOLARLOK Series, 1 Contacts, Plug, Crimp

AMP - TE CONNECTIVITY

213 in stock

Price for: Each

1+ £3.53 5+ £3.43 10+ £3.33 25+ £3.23 more…

Buy

Rectangular Connector, SOLARLOK Series, 1 Contacts, Plug, Crimp

AMP - TE CONNECTIVITY

114 in stock

Price for: Each

1+ £3.53 5+ £3.43 10+ £3.33 25+ £3.23 more…

Buy

Rectangular Connector, SOLARLOK PV4 Series, 1 Contacts, Receptacle, Crimp

AMP - TE CONNECTIVITY

123 in stock

Price for: Each

1+ £2.14 5+ £2.08 10+ £2.03 25+ £1.97 more…

Buy

CONNECTOR, RECEPTACLE, 1 POSITION, CABLE, 5.8MM to 8.0MM

TE CONNECTIVITY

373:  in stock

Price for: Each

1+ £2.57 10+ £2.22 25+ £2.04 100+ £1.91 more…

Buy

Rectangular Connector, SOLARLOK Series, 1 Contacts, Receptacle, Crimp

AMP - TE CONNECTIVITY

92 in stock

Price for: Each

1+ £3.53 5+ £3.43 10+ £3.32 25+ £3.22 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.