Low

44A-220-620-620 - 

Linear Solenoid, 12 VDC, 3 W, Push, Continuous

44A-220-620-620 - Linear Solenoid, 12 VDC, 3 W, Push, Continuous

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PED PED
Manufacturer Part No:
44A-220-620-620
Order Code:
9687904
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12VDC
:
-
:
3W
:
-
:
Push
:
Continuous
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 44A-220-620-620 is a 12VDC/3W Standard Solenoid with push operation, continuous cycle and standard leads. This 43-series solenoids designed to give small, high force/short stroke ratio. Fitted with shading rings to give quiet operation.
  • 200mm Flying lead connections
  • Fixing is by 2 M3 tapped holes on both side and end plates
  • 75°C Temperature rise in coil

Applications

Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,487 in stock

Each

1+ £15.63 3+ £14.91 5+ £9.94 10+ £9.18 15+ £8.41 50+ £7.72 More Less

Related Searches

 

No Longer Manufactured

Alternatives Available

2008797 - Linear Solenoid, 12 VDC, 60 ohm, 2.4 W, Push, Continuous

9687890 - Linear Solenoid, 6 VDC, 3 W, Push, 50%

No longer stocked:: No Longer Manufactured:: true