Low

PANASONIC  ERJ2RKF6983X  RES, THICK FILM, 698K, 100MW, 1%, REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC
  • Order Code: 2304444
  • Manufacturer Part No ERJ2RKF6983X

Product Information


  • MSL: -
  • Packaging: Tape & Reel
  • Power Rating: 100mW
  • Product Range: PANASONIC - ERJ Series
  • Resistance: 698kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0402 [1005 Metric]
  • Resistor Element Type: Thick Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    Supplier lead time 14 weeks

Contact me when back in stock

Alternatives

  • 2302938 - PANASONIC-ERJ2RKF6983X-RES, THICK FILM, 698K, 100MW, 1%, 0402
  • 2397484 - PANASONIC-ERJ2RKF6983X-RES, THICK FILM, 698KOHM, 0.1W, 0402

Price for: Each 10000

Minimum order quantity: 1

Order multiple quantity: 1

Price: £17.24

Buy

Price

Quantity List Price
1 - 4 £17.24
5 - 9 £16.82
10+ £16.38

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: Japan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85332100
  • Weight (kg): .000001
Back to top

Similar Products


Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
2302938
ERJ2RKF6983X

ERJ2RKF6983X

PANASONIC

RES, THICK FILM, 698K, 100MW, 1%, 0402

Awaiting Delivery

5+ £0.073 50+ £0.02 100+ £0.01 500+ £0.007 more…

Buy

Awaiting Delivery

2397484
ERJ2RKF6983X

ERJ2RKF6983X

PANASONIC

RES, THICK FILM, 698KOHM, 0.1W, 0402

20,000

10000+ £0.002 30000+ £0.0018 50000+ £0.0016

Buy
  • 20,000 in stock for next day delivery (UK stock)

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Customers Also Bought