2014/04/24

Spotted an Error? Print Page Share this page

PANASONIC - ERJ2RKF5763X - RES, THICK FILM, 576K, 100MW, 1%, REEL

PANASONICERJ2RKF5763X
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PANASONIC
Order Code:
2304433
Manufacturer Part No:
ERJ2RKF5763X

Technical Data Sheet (93.46KB) EN
Technical Data Sheet (93.46KB) EN

Product Information
  • RES, THICK FILM, 576K, 100MW, 1%, REEL
  • Product Range: PANASONIC - ERJ Series
  • Resistance: 576kohm
  • Power Rating: 100mW
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0402 [1005 Metric]
  • Resistor Element Material: Thick Film
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 50V
  • Packaging: Tape & Reel
  • MSL: -
  • Reel Quantity: 10000
  • Resistor Mounting: SMD
  • Resistor Terminals: Wraparound
Find Similar Products grouped by common attributes

Availability

3 in stock for next working day delivery (UK stock)
see cut-off times
3 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: Reel of 10,000

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £17.24  

  1. Qty

Price

Qty List Price
1  - 4 £17.24
5  - 9 £16.82
10+  £16.38
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
ERJ2RKF5763X

PANASONIC

RES, THICK FILM, 576K, 100MW, 1%, 0402

Product Range:PANASONIC - ERJ Series; Resistance:576kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric];

Awaiting Delivery Price
For: 1 Cut tape
5+
£0.054
50+
£0.015
100+
£0.009
500+
£0.006
more...
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PANASONIC) OR (Chip SMD Resistors) OR (ERJ2RKF5763X)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
FREE Next Day Delivery

Find out more

Live Tech Support

Alternative Products

 

1 Cut tape
£0.054
 

   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics