Low

EEEHA1C470P - 

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 16 V, HA Series

EEEHA1C470P - SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 16 V, HA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEEHA1C470P
Order Code:
1973306
Product Range
HA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Radial Can - SMD
:
47µF
:
16V
:
-
:
HA Series
:
Cut Tape
:
1000 hours @ 105°C
:
-40°C
:
105°C
:
70mA
:
6.3mm
:
5.4mm
:
AEC-Q200
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic HA series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF.
  • SMD Electrolytic
  • Low impedance
  • Automotive grade AEC-Q200 compliant

Applications

Automotive

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

UNITED CHEMI-CON

CAPACITOR ALUM ELEC 47UF 16V 20%, SMD

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1000+ £0.165

2,678 in stock

Each (Supplied on Cut Tape)

1+ £0.246 10+ £0.184 25+ £0.146 50+ £0.128 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £0.258 50+ £0.194 100+ £0.141 250+ £0.118 more…

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR 47UF 16V 20%, SMD

710 in stock

Each (Supplied on Cut Tape)

1+ £0.358 10+ £0.212 25+ £0.19 50+ £0.167 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2000+ £0.0795

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1973306RL Check stock

472 In stock

243 in stock for next day delivery (Liege stock)

229 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
£0.253 £ 0.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.253
50 + £0.18
100 + £0.116
250 + £0.108
500 + £0.0902
1000 + £0.0651
5000 + £0.0593
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1973306) x 0.253 = £0.253
Total Price: £0.253
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.