Low

PANASONIC ELECTRONIC COMPONENTS  AKT4111100J  Temperature Controller, KT4 Series, 1/16 DIN, 100 to 240 Vac, Relay Output

PANASONIC ELECTRONIC COMPONENTS AKT4111100J
Manufacturer Part No:
AKT4111100J
Order Code:
1614679
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thermocouple Type:
B, C, E, J, K, N, R, S, T, PLII
Operating Temperature Max:
50°C
Operating Temperature Min:
0°C
Temperature Accuracy ±:
-
Output Voltage Max:
250VAC
Output Voltage Min:
-
Product Range:
-
Supply Voltage Max:
240
Output:
Relay
External Width:
48
For Use With:
Communication Specification uses RS485 and Modbus Protocol
IP / NEMA Rating:
IP66
Accuracy:
± 0.2%
External Length / Height:
48
Approval Bodies:
CE, CSA, UL
SVHC:
No SVHC (15-Jun-2015)
External Depth:
95
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90321020
Weight (kg):
.13

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.