2014/09/19
 
 
 
Home > Manufacturers > Panasonic > Precision Thick Film Chip Resistors
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email logo
Panasonic

Panasonic Precision Thick Film Chip Resistors

Panasonic Precision Thick Film Chip Resistors have achieved 0.5% tolerance, which was previously only possible through the costlier Thin Film technology.

  • Small size and lightweight
  • High reliability
  • Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines - Taping packaging available
  • Suitable for both reflow and flow soldering
Panasonic Precision Thick Film Chip Resistors

Product Description

Panasonic Precision Thick Film Chip Resistors have achieved 0.5% tolerance, which was previously only possible through the costlier Thin Film technology.
Panasonic has 1% tolerance and 0.5% tolerance types of Thick Film Chip Resistors available in a wide line-up of different case sizes.

These include the ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series (±1%) and the ERJ1R, 2R, 3R, 6R Series (±0.5%)

Reference Standards

IEC 60115-8, JIS C 5201-8.

Construction

Metal glaze thick film resistive element and three layers of electrodes.

Production

Compatible with placement machines, taping packaging available. Suitable for both reflow and flow soldering.

Product Range
Description   Buy
ERJ Series Over 1200 products available in the range Buy now
 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics